LM2903EDR2G by onsemi

Overview of LM2903EDR2G by onsemi

The LM2903EDR2G is a dual low offset voltage comparator designed to operate within a wide temperature range of -40 to 105 degrees Celsius. Encased in an SOIC-8 package, this component is specifically engineered for low power consumption applications, with a maximum average bias current of 0.5 µA. The device exhibits a nominal response time of 1.5 microseconds, which allows it to facilitate quick switching operations in various electronic circuits. The output type is open-collector, providing versatile integration options within circuits.

This part also features an input offset voltage of up to 15 mV, making it suitable for applications where precision is critical. The Comparator aspect of this component enhances its functionality, making it a valuable addition to circuits that require signal comparison or threshold detection. Additionally, the LM2903EDR2G is compliant with RoHS and has a moisture sensitivity level of 1, indicating its suitability for industrial applications. As of the current writing, the factory lead time for obtaining this part is approximately 10 weeks, which should be considered in the procurement planning process.

Industry Applications for LM2903EDR2G

The versatility of the LM2903EDR2G suggests that it could be utilized across various industries. Here are a few potential applications where this component might play a crucial role:

  • Industrial Automation: In automation systems, the LM2903EDR2G might be used to compare sensor outputs with reference voltages to trigger alarms or actuate devices. Its low offset voltage and short response time could enable precise control in processes that require rapid feedback loops.
  • Consumer Electronics: This comparator could potentially serve in devices like digital thermostats or smoke detectors, where quick detection of temperature changes or smoke levels is essential. The component’s characteristics, such as its wide supply voltage range and robustness, make it suitable for various portable electronic devices.
  • Healthcare: In medical monitoring equipment, the LM2903EDR2G might assist in signal processing to detect arrhythmias or other critical conditions by comparing heart signals with predefined thresholds. Its compliance with industrial standards could make it appropriate for healthcare applications.
  • Aerospace and Defense: Although specific defense standards have not been explicitly mentioned in the data attributes, the part’s reliability in harsh environments could make it a candidate for aerospace applications, potentially in navigation systems or telemetry devices.
  • Telecommunications: In telecom equipment, the LM2903EDR2G might be employed for signal conditioning, where it could facilitate the detection of line faults by comparing incoming signals against reference levels. Its ability to function over a broad temperature range makes it suitable for outdoor applications as well.

These potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi, the manufacturer of the LM2903EDR2G, specializes in providing a wide range of semiconductor solutions, including various components in the Comparator category within Amplifier Circuits. The company’s commitment to innovation is evident in their dual comparators and other amplifier components designed to meet stringent specifications for performance and efficiency.

onsemi’s product offerings include several similar devices, such as the LM311 and LM393, which are also dual comparators but may provide different performance characteristics or package options. Their focus on creating high-quality, reliable components ensures that engineers have a variety of choices when designing their circuits.

Where to Find LM2903EDR2G by onsemi

LM2903EDR2G, it is recommended to visit findchips.com, which provides an extensive search platform for electronic components. There, you can check current stock levels and pricing. This component has been historically available at several distributors, including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It is important that you visit findchips.com for real-time availability and pricing, as stock levels at these distributors can fluctuate.

Compare pricing for LM2903EDR2G and other Comparators / Amplifier Circuits at findchips.com

In summary, the LM2903EDR2G is a dual low offset voltage comparator that offers a variety of features suitable for numerous applications across different industries. For broader options, you may also search for additional Comparators available on the platform.