FC0402E50R0FTBST0 by Vishay Intertechnologies

Overview of FC0402E50R0FTBST0 by Vishay Intertechnologies

The FC0402E50R0FTBST0 is a fixed resistor characterized by a thin film technology, designed to provide a precision resistance value of 50 ohms. This part operates at a power dissipation of 0.05W and is rated for a maximum working voltage of 30V. The tolerance of the resistor is set at 1%, allowing for reliable performance in various applications.

The temperature coefficient for this component is 25 ppm/°C, indicating its stability across a range of temperatures. With an operating temperature range from -55 °C to 125 °C, the component is suitable for environments that experience significant temperature fluctuations. The dimensions of this part fall within the 0402 package size, measuring 1.067 mm in length, 0.559 mm in width, and 0.381 mm in height, making it suitable for surface-mount technology (SMT) applications. Moreover, the FC0402E50R0FTBST0 is RoHS compliant, ensuring it adheres to environmental regulations for hazardous substances.

As of the current writing, the factory lead time for this part is approximately 36 weeks. This lead time may influence procurement timelines and should be factored into project planning and component sourcing strategies.

Industry Applications for FC0402E50R0FTBST0

The FC0402E50R0FTBST0 thin film resistor might find potential use across various industries due to its characteristics, precision, and form factor. Below are some example industries where this component might be applicable:

  • Environmental Monitoring
    This resistor could potentially be used in sensors designed for monitoring environmental parameters like temperature and humidity. The accuracy and stability of the resistor under varying conditions might support such applications, contributing to the reliability of data collected.
  • Automotive
    While not definitively applicable without specific automotive standards being met, this part could be integrated into various electronic control units (ECUs) and automotive sensors. The resistor’s ability to function effectively across a wide temperature range could be beneficial in the harsh automotive environment.
  • Telecommunications
    The FC0402E50R0FTBST0 might be utilized in communication devices where signal integrity is crucial. Its low tolerance and thin film technology could support precision applications such as RF amplifiers, where slight variations can affect signal quality.
  • Consumer Electronics
    Consumer products such as smartphones, tablets, or wearables could potentially use this resistor in their circuitry. Given the increasing need for miniaturized components in consumer electronics, the 0402 footprint fits well into the compact designs of modern devices.
  • Medical Imaging
    Although the healthcare market requires rigorous compliance with standards, if appropriate certifications are met, this resistor might find its way into imaging devices. Its reliability and accuracy in critical applications could enhance performance in diagnostic equipment.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similarly, other components may offer comparable functionalities in these applications, emphasizing the importance of component selection.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer specializing in various electronic components, including a wide range of resistors. The company is recognized for its commitment to quality and innovation within the electronic components industry. Their product line includes a variety of thin film resistors, like the FC0402E50R0FTBST0, designed to meet diverse application needs.

In addition to fixed resistors, Vishay also produces other resistor types, including variable and power resistors, enhancing their portfolio to cater to various market requirements. Their focus on thin film technology allows for precision in resistance values and performance stability, making their products reliable for both consumer electronics and industrial applications.

Where to Find FC0402E50R0FTBST0 by Vishay Intertechnologies

For procurement purposes, it is recommended to research where to purchase the FC0402E50R0FTBST0. You can explore various distributors, such as TTI, Mouser Electronics, Avnet Americas, and Newark, who have previously stocked this part. However, it is important to visit findchips.com for current stock levels and pricing, as availability may fluctuate.

Compare pricing for FC0402E50R0FTBST0 and other Thin Film Resistors / Resistors at findchips.com