Overview of ESDA6V1-5SC6 by STMicroelectronics
The ESDA6V1-5SC6, manufactured by STMicroelectronics, is a transient voltage suppressor (TVS) diode array, designed primarily for electrostatic discharge (ESD) protection. This particular model comes in a small outline package (SOT-23) with 6 pins, specifically designed to offer protection in unidirectional configurations. It is notable for its breakdown voltage range which lies between 6.1 V minimum and 7.2 V maximum, with a nominal value of 6.7 V. Its maximum power dissipation capacity is 100 W, ensuring robust protection against electrical transients. In terms of compliance, it is RoHS compliant, REACH compliant, and bears the ECCN code “EAR99” and the HTS code of “8541.10.00.50”. The device is characterized by small package size, making it suitable for high-density circuits, and supports an operating temperature range up to 150°C, making it adaptable to a wide range of environmental conditions.
Industry Applications for ESDA6V1-5SC6
Given its design and specifications, the ESDA6V1-5SC6 could find applications across multiple industries, including:
- Energy and Power Systems: Potential uses might involve protecting sensitive electronics in smart grids or power distribution units. The high power dissipation capability ensures safety in environments with high electrical noise or potential surge events.
- Transportation and Logistics: Its compact size and robust protection make it a fitting choice for electronic systems in automotive logistics, such as GPS tracking units, fleet management systems, and automatic identification systems. Such environments require components that can withstand transient voltages without compromising the electronic integrity of the device.
- Renewable Energy: In solar panels or wind turbines, the ESDA6V1-5SC6 could be used to protect the control electronics from ESD damage. The varying and harsh environmental conditions present in these applications necessitate components that offer both high reliability and resilience.
- Automotive: This diode could be used in various automotive applications, ranging from electronic control units (ECUs) to sensors and infotainment systems. Vehicles are environments with significant electrical noise and potential for ESD events, making effective transient suppression vital.
Note that these potential applications require thorough analysis and verification by engineering and design teams to assess compatibility and performance within the specific context.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ product portfolio contains a wide range of semiconductor solutions, including a broad spectrum of Transient Suppressors designed to protect sophisticated electronics from voltage spikes and surges. Their manufacturing capabilities and technological innovations ensure that products like the ESDA6V1-5SC6 and similar parts offer state-of-the-art ESD protection for a wide array of applications, whether in the rapidly evolving automotive sector, renewable energy, consumer electronics, or telecommunications.
Where to Find ESDA6V1-5SC6 by STMicroelectronics
To source the ESDA6V1-5SC6 TVS diode array, findchips.com is an excellent resource. The platform enables searches across multiple distributors, offering a comprehensive view of current stock levels, pricing, and datasheets. For those looking into procurement of the ESDA6V1-5SC6 or exploring alternatives within the realm of Transient Suppressors, findchips.com provides access to an extensive database of electronic components from various manufacturers.
In the past, ESDA6V1-5SC6 has been available from suppliers including EBV Elektronik, Chip Stock, Avnet Silica, and Ameya Holding Limited, among others. However, due to market fluctuations and evolving inventory levels, it is advisable to visit findchips.com for the most up-to-date information on availability from these and other distributors.