Overview of CRCW0603100KFKTA by Vishay Intertechnologies
The CRCW0603100KFKTA is a fixed resistor characterized by its metal glaze/thick film technology. This component offers a resistance value of 100,000 ohms (100KΩ) and is designed to handle a power rating of 0.1W (100 mW). It features a voltage rating of 75V and an excellent tolerance of ± 1%. The resistor operates efficiently across a wide temperature range, with a coefficient of temperature drift at 100 ppm/°C. As a surface mount component in the 0603 chip package, it has compact dimensions of 0.45 mm in height, 1.55 mm in length, and 0.85 mm in width, suitable for space-constrained applications. Additionally, the CRCW0603100KFKTA is halogen-free, aligning with recent environmental standards. The component is considered an active part with a recognized industry lifecycle.
This device’s characteristics make it a notable choice for general-purpose applications, particularly where precision and reliability are crucial. The attributes of this part make it ideal for integration into various electronic circuits, ensuring stable performance in demanding environments. Current lead time as of this writing is approximately 15 weeks and 3 days, which is essential information for procurement planning.
Industry Applications for CRCW0603100KFKTA
The CRCW0603100KFKTA might find utility in a variety of industries due to its specifications. Below are several potential applications:
- Internet of Things (IoT): This part could be used in IoT devices such as smart sensors and smart home systems, where precise voltage regulation is necessary. Its small footprint allows for integration into compact devices, and the low power rating aligns well with energy-efficient applications.
- Environmental Monitoring: The resistor might serve in devices that monitor environmental conditions like temperature, humidity, and air quality. Its broad operational temperature range from -55 °C to 155 °C can support various outdoor applications and ensure reliable performance under different weather conditions.
- Smart Cities: In smart city infrastructure, the CRCW0603100KFKTA could be implemented in street lighting systems or traffic management systems. Here, it might help to manage voltage and current levels, thereby enhancing system efficiency and longevity.
- Consumer Electronics: This resistor could potentially be integrated into consumer electronic devices such as smartphones, tablets, or wearables, where space constraints are critical. It may play a role in signal processing and power management circuits.
- Healthcare: While specific standards must be checked, possibly, this part could be utilized in non-critical medical devices where precise measurements are necessary. Its reliability and tolerance make it a candidate for various applications within this sector.
It should be noted that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer specializing in a wide range of electronic components, including resistors, capacitors, inductors, diodes, and more. As a significant player in the field of metal glaze/thick film resistors, Vishay produces numerous models suitable for varied applications. The CRCW0603100KFKTA stands as a typical example of their product offerings, showcasing their commitment to quality and innovation within the realm of resistors.
Vishay’s manufacturing processes ensure that their thick film resistors are reliable, stable, and capable of meeting stringent performance requirements. The company provides a comprehensive range of resistors, which may include other products similar to the CRCW0603100KFKTA, catering to different resistance values, power ratings, and packaging options.
Where to Find CRCW0603100KFKTA by Vishay Intertechnologies
For those interested in purchasing the CRCW0603100KFKTA, it is advisable to conduct research on Metal Glaze/Thick Film Resistors on findchips.com to find current stock levels and pricing. This resource can also help locate alternate parts that might be offered by Vishay Intertechnologies or other manufacturers within the same category.
Historically, the CRCW0603100KFKTA has been available at several distributors, including:
- Avnet Asia
- Avnet Abacus
- Velocity Electronics
- TTI
- Mouser Electronics
However, availability may vary, and checking with findchips.com is essential for the most accurate and up-to-date information regarding stock levels and pricing.