LM4040CIM3-2.5/NOPB by Texas Instruments

Overview of LM4040CIM3-2.5/NOPB by Texas Instruments

The LM4040CIM3-2.5/NOPB is a precision micropower shunt voltage reference designed to provide a fixed output voltage of 2.5V with high accuracy and stability. Manufactured by Texas Instruments, this component is part of the LM4040 series and is housed in a SOT-23 package. It is built to meet industry requirements for precision and reliability, making it suitable for various applications in power circuits.

This voltage reference features an initial accuracy of 0.5%, a temperature coefficient of ±20 ppm/°C, and operates effectively over a wide temperature range from -40 °C to 85 °C. With an output voltage tolerance of up to 0.5% and a maximum output voltage of 2.529V, it showcases a robust design suitable for low-power applications. The device complies with RoHS standards and utilizes a bipolar technology, emphasizing low power consumption.

The compact SOT-23 package, characterized by its small outline and thin profile, also supports easy integration into various board designs. It has a moisture sensitivity level of 1, indicating reliable performance in typical operating environments. The part’s lifecycle status is active, ensuring its availability for design and manufacturing processes as of the current writing.

Industry Applications for LM4040CIM3-2.5/NOPB

The potential applications of the LM4040CIM3-2.5/NOPB can be found across multiple industries due to its specific attributes and capabilities, including:

  • Education and Research: In educational electronics labs and research institutions, this part might be utilized in precision measurement devices or testing setups where accurate voltage references are crucial. Such applications benefit from the device’s initial accuracy and low temperature coefficient, potentially allowing for meticulous experiments and reliable data analysis.
  • Industrial Automation: Within industrial automation systems, the LM4040CIM3-2.5/NOPB could be integrated into control circuits or signal conditioning applications where stable voltage references are necessary. Its compact size may allow for use in automated machinery where space constraints are a consideration, potentially improving overall operational reliability.
  • Healthcare: Although not specifically optimized for medical standards, the voltage reference might find its way into non-invasive monitoring equipment or other healthcare appliances that require accurate voltage regulation. Given its characteristics, it could help maintain the performance and accuracy of the devices, although further analysis is required to ensure adherence to relevant healthcare standards.
  • Medical Imaging: Similar to healthcare applications, this part could potentially be used in non-critical medical imaging devices, where stable voltages are necessary for the operation of sensors or imaging systems. Its precision characteristics may assist in enhancing the clarity and reliability of the imaging outputs.

These potential industry applications are only conceptual and illustrative. Full analysis and verification by engineering and design teams are essential for conformity to industry standards and specific application requirements. Moreover, while the LM4040CIM3-2.5/NOPB might be suitable for other applications, the use of similar voltage reference parts should also be considered based on specific project needs.

About Texas Instruments

Texas Instruments is a well-established manufacturer in the field of electronics, particularly recognized for its innovation in the development of analog and embedded processing solutions. In the realm of voltage references, Texas Instruments produces a variety of components that cater to different application needs within power circuits. The LM4040CIM3-2.5/NOPB is part of their extensive catalog, which includes similar fixed voltage reference parts aimed at providing stable and accurate voltage levels for various electronic applications.

The manufacturer emphasizes the importance of precision and reliability in their voltage reference products, creating components that can withstand varying environmental conditions and deliver consistent performance. Their commitment to quality and innovation ensures that engineers and designers can find suitable solutions to meet complex requirements in electronic designs.

Where to Find LM4040CIM3-2.5/NOPB by Texas Instruments

LM4040CIM3-2.5/NOPB, it is recommended to research availability and pricing on findchips.com. This platform offers a comprehensive view of stock levels and pricing from various distributors. Historically, this part has been available at distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

However, it’s essential to check findchips.com for current stock levels and pricing, as availability may change over time. You can also explore other Voltage References on the site to find alternate parts that might be suitable for your applications, potentially offered by Texas Instruments or other manufacturers.

Compare pricing for LM4040CIM3-2.5/NOPB and other Voltage References / Power Circuits at findchips.com