D5V0F1U2LP-7B by Diodes Incorporated

Overview of D5V0F1U2LP-7B by Diodes Incorporated

The D5V0F1U2LP-7B is a Trans Voltage Suppressor (TVS) diode that operates with a reverse working voltage (V) of 5.5V. This unidirectional diode features one element constructed from silicon and comes in a compact X1-DFN1006-2 package with 2 pins. The part is designed to provide over-voltage protection for sensitive electronics, safeguarding circuits against voltage spikes through its avalanche technology.

Notably, the D5V0F1U2LP-7B is compliant with ROHS directives, ensuring it adheres to stringent environmental standards. Its active part life cycle indicates that it is still currently available and manufactured by Diodes Incorporated, a recognized name in the field of electronic components. The component’s features include high reliability, a breakdown voltage minimum of 6 V, and a maximum power dissipation of 0.25 W.

With a moisture sensitivity level of 1, the device is suitable for varied environments, and its operating temperature range extends from -65 °C to 150 °C, making it versatile for various applications. Additional notable attributes include a peak reflow temperature of 260 °C, which is beneficial for soldering in surface mount technology (SMT) applications. As of the current writing, the factory lead time is approximately eight weeks.

Industry Applications for D5V0F1U2LP-7B

The D5V0F1U2LP-7B might be utilized in several industry applications where transient voltage suppression is critical. Below are a few potential applications that could benefit from the integration of this component:

  • Consumer Electronics: This diode might be used in smartphones, tablets, and laptops to protect sensitive components from voltage spikes that may occur due to static discharge or unexpected surges. The high reliability of the D5V0F1U2LP-7B could ensure that these devices continue to operate safely and effectively.
  • Security and Surveillance: In security systems, where reliability is paramount, the D5V0F1U2LP-7B might be employed to protect cameras and control systems from transient voltages potentially caused by lighting or power surges. This diode’s compact packaging lends itself well to space-constrained environments often found in surveillance installations.
  • Computing and Data Storage: Servers and storage devices could use the D5V0F1U2LP-7B to safeguard against transient voltage from power supplies or network connections. Ensuring the integrity of data storage systems is crucial, and utilizing a transient suppressor diode could be a vital part of a protective design strategy.
  • Telecommunications: This product might also find its place in telecommunications equipment, such as routers and modems, where it could protect against voltage spikes that affect signal integrity. By providing effective suppression of transients, the D5V0F1U2LP-7B could help maintain uninterrupted communication.
  • Smart Cities: As smart city infrastructure continues to grow, integrating components like the D5V0F1U2LP-7B could help protect sensors and IoT devices from transient events. The reliable operation of these systems is essential for the smooth functioning of smart technologies.

These potential applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer of high-performance semiconductor solutions, known for their expertise in the production of components including diodes, transistors, and voltage regulators. Within the subcategory of Transient Suppressors, Diodes Incorporated offers a range of products designed to protect sensitive electronic devices from transient voltage spikes. The D5V0F1U2LP-7B is one such example, characterized by its unidirectional design and reliable silicon construction.

The company’s focus on high-quality manufacturing ensures that components like the D5V0F1U2LP-7B undergo stringent testing and compliance checks to meet necessary standards, such as AEC-Q101. Diodes also offers a variety of similar transient suppressors which provide low clamping voltage and fast response times, further catering to diverse electronic application needs.

Where to Find D5V0F1U2LP-7B by Diodes Incorporated

For those interested in procuring the D5V0F1U2LP-7B, it is recommended to research purchasing options on findchips.com. This part may be available through various distributors including New Advantage Corporation, Avnet Silica, DigiKey, and Mouser Electronics. However, it’s essential to visit findchips to verify current stock levels and pricing. Additionally, the Transient Suppressors category on findchips can be used to explore alternative parts that might be offered by Diodes Incorporated or other manufacturers, should this specific part not meet your needs.

Compare pricing for D5V0F1U2LP-7B and other Transient Suppressors / Diodes at findchips.com