FDA59N25 by onsemi

Overview of FDA59N25 by onsemi

The FDA59N25 is an N-channel power MOSFET that features a voltage rating of 250V and a continuous drain current rating of 59A. Designed in the TO-3P package, it is suited for through-hole mounting applications. The device operates based on the Metal-Oxide Semiconductor (MOS) technology and is characterized by its fast-switching capabilities, making it suitable for various electronic applications.

With an on-state drain-source resistance (Rds(On)) of 49 mΩ when tested at 10V, this part is designed to minimize power losses during operation, thereby enhancing efficiency. The FDA59N25 has a maximum power dissipation rating of 392W, allowing it to handle significant power loads effectively. Additionally, it possesses a built-in diode, which can be advantageous in applications that require reverse recovery capabilities.

This part is ROHS compliant, which signifies its adherence to environmental regulations regarding the use of hazardous substances. The temperature operating range extends up to 150 °C, giving it robustness for high-temperature applications.

The part is marked active in the market, indicating a continuous and reliable availability as of the current writing. Its operational features make it a practical choice for applications that require both performance and reliability. The FDA59N25 is available in a plastic/epoxy package that is rectangular in shape with a flange mount style, facilitating its installation in various electronic circuits.

Industry Applications for FDA59N25

The FDA59N25 may find applications in several industries due to its performance characteristics and electrical specifications. Below are potential use cases across different sectors:

  • Industrial Automation: The FDA59N25 might be utilized in control systems and machinery that require efficient switching for motors or actuators. Its fast-switching properties can enhance performance in industrial robots and conveyor systems, potentially leading to improved productivity.
  • Automotive: In automotive applications, the FDA59N25 could play a role in power management for electronic control units (ECUs) or in electric vehicle drivetrains. Its ability to handle high current and voltage levels is critical for systems such as traction inverters or battery management systems, provided relevant automotive standards are met.
  • Consumer Electronics: The part might be incorporated into power supply units that serve various consumer electronics. Devices like televisions, computers, and game consoles could benefit from the efficient power handling capabilities of the FDA59N25.
  • Telecommunications: In cellular base stations or networking equipment, the FDA59N25 may contribute to power amplification modules or switching applications, where its fast-switching ability might facilitate efficient signal transmission.
  • Robotics and Drones: Within the realm of robotics and drone technology, this part could potentially be used in motor drivers for propulsion systems or in power distribution circuits, primarily due to its high current handling and low on-resistance characteristics.

It is important to note that these potential applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar types of power MOSFETs may also be considered depending on application needs.

About onsemi

onsemi is a reputable manufacturer known for offering a wide range of semiconductor solutions across diverse industries. In the context of Power Field-Effect Transistors, they produce a variety of MOSFETs, including the FDA59N25. Their focus is on providing solutions that enhance energy efficiency and promote sustainable technology.

Alongside the FDA59N25, onsemi manufactures similar devices that support various applications including, but not limited to, automotive, industrial, and consumer electronics. Their emphasis on advanced technologies helps to ensure that their products can meet the demanding specifications of modern electronic systems.

Where to Find FDA59N25 by onsemi

FDA59N25, it is advisable to conduct research on platforms like findchips.com. This resource provides not only the current availability but also alternative options within the Power Field-Effect Transistors categorization.

The FDA59N25 has historically been available at various distributors, including:

  • EBV Elektronik
  • Chip1Stop
  • DigiKey
  • Mouser Electronics

Keep in mind that availability may vary, and it is recommended to check findchips.com for real-time stock levels and pricing information.

Compare pricing for FDA59N25 and other Power Field-Effect Transistors at findchips.com