Overview of B57703M0103G040 by TDK Corporation
The B57703M0103G040 is a negative temperature coefficient (NTC) thermistor with a resistance value of 10,000 ohms at 25 °C and a tolerance of ±2%. This thermistor is designed with a chassis mount configuration and features radial leads, making it suitable for various applications where space and orientation are critical. Its robust design includes a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, which allows for a wide operating range suitable for harsh environments.
This specific component belongs to the subcategory of Non-linear Resistors under the broader category of resistors, where it stands out due to its application in temperature sensing. The B57703M0103G040 is packaged in a bulk format with a special shape measuring 17.5 mm in height, 8.5 mm in length, and 6.5 mm in width. It features two terminals with a flexible wire shape, finished with tin/silver for reliable connectivity. As of the current writing, the factory lead time for this part is approximately 15 weeks and 3 days, which is an important consideration for procurement planning.
Industry Applications for B57703M0103G040
The B57703M0103G040 NTC thermistor may find various applications across different industries due to its temperature sensing capabilities. Below are several potential industries where this thermistor might be utilized:
- Internet of Things (IoT): In IoT devices, the thermal sensitivity index of 3988 K could potentially allow the thermistor to monitor temperature changes and contribute to data collection for smart applications such as home automation systems or environmental monitoring devices.
- Automotive: With compliance to certain automotive standards, the B57703M0103G040 might be used in temperature sensing applications within engine management systems or climate control systems, where accurate temperature readings are vital for optimal performance.
- Industrial Automation: In industrial settings, this thermistor could potentially be employed in temperature control systems, ensuring proper thermal management of machinery and processes. It might also be used in sensors for monitoring equipment health and performance.
- Consumer Electronics: The B57703M0103G040 could find applications in temperature sensing within consumer electronics, such as computer systems and home appliances, to prevent overheating or maintain optimal operating conditions.
- Healthcare: In healthcare applications, this thermistor might be used in temperature monitoring devices, such as medical thermometers or patient monitoring systems, where precise temperature readings can be critical.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronic components industry, particularly known for its expertise in the design and production of various passive components. Within the category of resistors, TDK offers a range of solutions, including non-linear resistors like the B57703M0103G040. The company employs advanced technologies to create components that meet the demands of a wide array of applications across multiple industries.
In addition to NTC thermistors, TDK manufactures an array of passive components such as capacitors and inductors, addressing the evolving needs of the electronics market. TDK continues to innovate, reinforcing its position as a supplier that engineers and procurement professionals rely on for components that offer stability, reliability, and performance in diverse applications.
Where to Find B57703M0103G040 by TDK Corporation
- TTI
- Avnet Americas
- TTI Europe
- Avnet Abacus
However, stock levels and pricing can fluctuate. Therefore, visiting findchips.com is highly recommended to obtain current information regarding stock levels and pricing for the B57703M0103G040 as well as alternative Non-linear Resistors from TDK Corporation or other manufacturers.