Overview of GCM155R71A104KA55D by Murata Manufacturing Co Ltd
The GCM155R71A104KA55D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 μF and a voltage rating of 10 V. It is designed in a compact 0402 form factor, making it suitable for surface mount applications. The capacitor’s dielectric material is ceramic, classified under the X7R temperature characteristics, which provides a reliable performance across a broad temperature range. The part exhibits a positive tolerance of 10% and a negative tolerance of 10%, indicating a typical variation from the nominal capacitance value.
Notably, the GCM155R71A104KA55D complies with the AEC-Q200 standard, underscoring its suitability for automotive applications. The part is also RoHS compliant, ensuring it adheres to environmental regulations related to hazardous substances.
This capacitor features a height of 0.5 mm and a width of 0.5 mm, making it space-efficient for modern electronic designs. The operating temperature range is extensive, from -55 °C to 125 °C, allowing for versatility in various environments. The terminal finish consists of tin with a nickel barrier, providing good solderability and reliability in surface mount configurations.
Industry Applications for GCM155R71A104KA55D
The GCM155R71A104KA55D might be suitable for various industry applications due to its technical specifications. Below are some possible use cases across different industries:
- Internet of Things (IoT): This capacitor could potentially play a crucial role in IoT devices, which often operate under varying environmental conditions. Its small size and wide operating temperature range could support compact devices such as sensors and smart home devices.
- Computing and Data Storage: In computing applications, the capacitor might be used in power supply circuits and high-frequency signal path applications, where stable capacitance is necessary to maintain performance. Possible products include motherboards and data storage devices that require reliable power management.
- Telecommunications: The GCM155R71A104KA55D could be utilized in telecommunications equipment, where it might help filter, decouple, or stabilize power lines. This might include devices such as routers, switches, and base stations.
- Automotive: Given its compliance with AEC-Q200, this part could potentially be employed in automotive electronics. It might find applications in power managing circuits, infotainment systems, or even in advanced driver-assistance systems (ADAS), although the actual application would require a thorough analysis by engineering teams.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. specializes in the development and production of a wide range of electronic components, particularly capacitors. As a manufacturer, Murata is well-regarded in the field of ceramic capacitors, and they produce several types, including MLCCs like the GCM155R71A104KA55D. Their ceramic capacitors are designed to meet various industry standards, making them suitable for applications across sectors ranging from consumer electronics to automotive and industrial applications.
In addition to the GCM155R71A104KA55D, Murata manufactures various other capacitors that fulfill similar purposes, ensuring quality and reliability in electronic designs. Their ongoing development in capacitor technology aims to support the evolving needs of modern electronics, including miniaturization and maximizing performance in demanding applications.
Where to Find GCM155R71A104KA55D by Murata Manufacturing Co Ltd
The part has historically been available from several distributors, including:
- New Advantage Corporation
- Chip1Stop
- Avnet Asia
- DigiKey
It is essential to visit findchips.com for the most current stock levels and pricing, as availability may vary across distributors.