MPM3695GRF-25-0022 by Monolithic Power Systems

Overview of MPM3695GRF-25-0022 by Monolithic Power Systems

The MPM3695GRF-25-0022 by Monolithic Power Systems is a Switching Regulator, designed to offer efficient power conversion for a variety of applications. This component boasts a DC/DC conversion capability, with a wide input voltage range from 4V to 16V, and provides an adjustable output current of up to 20A. It operates at a high switching frequency of up to 500 kHz, facilitating compact solutions with minimal external components. The adjustable output voltage ranges from 0.5V to 5.5V, making it versatile for a broad array of voltage requirements.

The regulator features a QFN-59 package, optimized for thermal performance and space-saving on pcbs. With its operational temperature range stretching from -40°C to 125°C, the MPM3695GRF-25-0022 is fit for rigorous environments, including automotive applications. Compliance with RoHS and REACH standards ensures it meets global regulatory requirements. Furthermore, its designation as EAR99 under the ECCN code hints at its wide availability for international use.

Industry Applications for MPM3695GRF-25-0022

Potential industry applications for the MPM3695GRF-25-0022 are varied, reflecting its flexible design and electrical attributes. Here are several use cases across different sectors:

  • Consumer Electronics: This part could be integrated into power management solutions for devices such as smartphones, tablets, and laptops. Its ability to deliver stable, efficient power conversion is crucial for extending battery life in these applications.
  • Computing and Data Storage: In the realm of servers and data storage systems, the MPM3695GRF-25-0022 can contribute to efficient power distribution. The high current output and adjustable voltages align well with the demands of these high-performance electronics.
  • Automotive Applications: The broad operating temperature range and the high switching frequency make this switching regulator suitable for automotive applications, such as in-vehicle power systems and infotainment systems. Its robust design ensures reliability in challenging environments.
  • Industrial and Networking Equipment: Given its efficiency and reliability, the MPM3695GRF-25-0022 might also find applications in power supplies for industrial control systems or networking hardware, where stable power delivery is paramount.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the part meets specific system requirements.

About Monolithic Power Systems

Monolithic Power Systems, a leading name in the field of high-performance integrated power solutions, excels in the development of innovative Switching Regulator or Controllers among other power circuit technologies. Known for their efficiency, reliability, and cutting-edge design, Monolithic Power Systems’ products, including the MPM3695GRF-25-0022, are widely utilized in various applications ranging from consumer electronics to industrial systems. The company’s commitment to quality and performance has made its components a go-to choice for engineers and designers looking to develop compact, energy-efficient power solutions.

Where to Find MPM3695GRF-25-0022 by Monolithic Power Systems

For those in search of the MPM3695GRF-25-0022, findchips.com is an excellent resource. This platform offers up-to-date inventory levels, pricing, and the ability to compare components across multiple suppliers. When looking for Switching Regulator or Controllers or other power circuits, findchips.com can assist in finding suitable parts from Monolithic Power Systems or alternative providers. In the past, distributors such as Symmetry Electronics, Avnet Silica, Quest Components, Future Electronics, and Mouser Electronics have stocked MPM3695GRF-25-0022. However, stock levels and availability are subject to change, so it’s crucial to verify current listings on findchips.com.

Compare pricing for MPM3695GRF-25-0022 and other Switching Regulator or Controllers / Power Circuits at findchips.com