ABS07AIG-32.768KHZ-9-1-T by Abracon Corporation

Overview of ABS07AIG-32.768KHZ-9-1-T by Abracon Corporation

The ABS07AIG-32.768KHZ-9-1-T is a surface mount crystal designed for frequency control applications. With a nominal frequency of 32.768 kHz, this component is part of the ABS07AIG series and features a small footprint measuring 3.2 mm x 1.5 mm, making it suitable for applications where space is at a premium. The load capacitance of this crystal is specified at 9 pF, and it operates with a frequency tolerance of ±10 ppm (parts per million).

It is important to note that this part is compliant with RoHS regulations, ensuring it is environmentally friendly. Additionally, it has passed the AEC-Q200 qualification, indicating its reliability in automotive applications. The part features an aging rate of 3 ppm for the first year, which is a critical specification for applications requiring long-term frequency stability. The drive level is set at 0.1 µW, ensuring low power consumption. This crystal operates effectively in a temperature range from -40 °C to 125 °C, broadening its usability across various environments.

As of the current writing, the part lifecycle is active, meaning it is in production and readily available for procurement. This part is categorized under the electronic parts subcategory of Quartz Crystals in the Crystals/Resonators category.

Industry Applications for ABS07AIG-32.768KHZ-9-1-T

The ABS07AIG-32.768KHZ-9-1-T crystal could find potential applications across several industries, owing to its specifications and reliability. Below are a few possible use cases:

  • Internet of Things (IoT): The compact size and low power consumption characteristics of this crystal might be suitable for various IoT devices that require accurate timekeeping and frequency control. For example, smart sensors and connected devices in home automation may utilize this component to maintain synchronization.
  • Consumer Electronics: In consumer electronics such as wearable devices and smartwatches, the ABS07AIG-32.768KHZ-9-1-T could potentially serve as a clock source, providing timekeeping reliability in compact form factors.
  • Automotive: With the qualification of AEC-Q200, this crystal might be applicable in automotive electronics systems that demand reliability in harsh operating conditions, such as engine control units or infotainment systems.
  • Medical Imaging: Depending on the specific requirements of medical imaging devices, the frequency stability and temperature range of this crystal might make it suitable for timekeeping in imaging equipment where precision is crucial.
  • Robotics and Drones: In robotics applications, timing and control mechanisms are essential. The ABS07AIG-32.768KHZ-9-1-T might be integrated into navigation systems to ensure accurate positioning and timing.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is advisable to consider similar parts of this type that might also meet specific needs in these applications.

About Abracon Corporation

Abracon Corporation specializes in frequency control and timing devices, particularly in the realm of crystals and resonators. The company has a broad portfolio of products that includes various types of quartz crystals, oscillators, and timing modules. The ABS07AIG-32.768KHZ-9-1-T is among their offerings in the quartz crystal category, particularly noted for its reliability and compact design suitable for modern electronic applications. Abracon’s commitment to quality is reflected in their compliance with industry standards such as AEC-Q200 and TS16949, which enhance their credibility in sectors like automotive and industrial applications.

In addition to the ABS07AIG series, Abracon manufactures a variety of similar parts, contributing to its extensive catalog of frequency control solutions.

Where to Find ABS07AIG-32.768KHZ-9-1-T by Abracon Corporation

To explore purchasing options for the ABS07AIG-32.768KHZ-9-1-T, interested parties should consult findchips.com, which provides a comprehensive overview of where this part is available. This site can be utilized to discover alternate parts in the Quartz Crystals category that might also be offered by Abracon Corporation or other manufacturers.

Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Future Electronics have carried this part. However, it is essential to verify current stock levels and pricing through findchips to ensure up-to-date information.

Compare pricing for ABS07AIG-32.768KHZ-9-1-T and other Quartz Crystals / Crystals/Resonators at findchips.com