Overview of LFXP2-40E-6FN672I by Lattice Semiconductor Corporation
The LFXP2-40E-6FN672I is a Field Programmable Gate Array (FPGA) designed for high-performance applications. This component operates at a maximum clock frequency of 435 MHz and includes an impressive 40,000 logic cells, offering the flexibility and scalability needed for complex processing tasks. The device is housed in a plastic ball grid array (PBGA) package that measures 27 x 27 mm, making it suitable for applications where space is a premium. Additionally, it is lead-free and compliant with ROHS standards, ensuring it meets environmental regulations.
The LFXP2-40E-6FN672I also features 540 input/output (I/O) pins, providing substantial connectivity for interfacing with other components or systems. The part can efficiently handle combinatorial delays of up to 0.399 ns, contributing to high-speed data processing capabilities. With a supply voltage range of 1.14 V to 1.26 V and a nominal voltage of 1.2 V, the device operates within a low-power envelope, a critical consideration for battery-operated or energy-sensitive applications. The moisture sensitivity level is classified as 3, indicating that appropriate precautions must be taken to avoid moisture absorption during manufacturing.
This part is categorized under the electronic components subcategory of Field Programmable Gate Arrays within the broader category of programmable logic. Its active life cycle code suggests ongoing availability in the market, thereby providing a reliable option for long-term projects.
Industry Applications for LFXP2-40E-6FN672I
The LFXP2-40E-6FN672I FPGA could find numerous potential applications across different industries, particularly those that require programmable logic solutions. Below are some possible examples:
- Education and Research: In academic settings, the LFXP2-40E-6FN672I might be utilized in laboratories for prototyping and developing custom digital circuits. Its configurable architecture could support various educational projects, including signal processing experiments or control systems in robotics.
- Industrial Automation: This FPGA might find application in automation systems where real-time processing of data is crucial. It could be employed in programmable logic controllers (PLCs) for managing factory operations or in robotics for controlling robotic arms, allowing for flexibility in programming and design.
- Computing and Data Storage: The LFXP2-40E-6FN672I could potentially serve in computing applications that require fast data throughput and parallel processing. For example, it might be integrated into high-performance computing systems or RAID storage systems to enhance data management capabilities.
- Electronic Manufacturing: In electronic manufacturing, the FPGA could support circuit design and testing, as well as enable customization of hardware functionalities prior to mass production. It could be particularly useful in developing specialized test equipment to verify circuit performance.
These potential applications are conceptual and illustrative only. It is critical to conduct further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation specializes in low-power, small form-factor FPGAs and is recognized as a key player in the programmable logic market. The company offers a range of products designed for various applications, including the LFXP2-40E-6FN672I, which features a blend of performance, flexibility, and low power consumption.
Lattice’s FPGAs are engineered to enable designers to implement complex logic functions quickly and efficiently, which can be advantageous in rapidly evolving technology landscapes. In addition to the LFXP2 series, Lattice produces other similar programmable logic devices that cater to various industry needs, emphasizing innovation in fields such as communications, automotive, and industrial applications.
Where to Find LFXP2-40E-6FN672I by Lattice Semiconductor Corporation
Historically, distributors such as Future Electronics, Mouser Electronics, DigiKey, and Newark have carried the part. However, stock levels and availability can change frequently, so it is advisable to check findchips.com for the most current information.