CC0402KRX7R9BB222 by YAGEO Corporation

Overview of CC0402KRX7R9BB222 by YAGEO Corporation

The CC0402KRX7R9BB222 is a multilayer ceramic capacitor that features a capacitance of 2200 picofarads (pF) and a maximum rated direct current (DC) voltage of 50 volts. This part is constructed in a 0402 (1005 mm) package size and is suitable for surface mount technology (SMT) applications. It is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous materials.

The capacitor’s dielectric material is ceramic and it utilizes an X7R temperature characteristic, which allows it to operate effectively within a temperature range of -55ºC to +125ºC. Additionally, the capacitor exhibits a capacitance tolerance of ±10%, which makes it suitable for various general-purpose applications. The part is designed to be mounted flat on the surface of printed circuit boards (PCBs) and has a height of 0.5 mm, length of 1 mm, and a width of 0.5 mm, optimizing space on compact PCB layouts. This package is typically provided in a 7-inch reel or paper tape format, making it easier for automated assembly processes.

As of the current writing, this component is marked as active in the market, demonstrating its utility and potential for continued use in various electronic applications. Its lead-free and compliant status aligns with industry trends toward more sustainable manufacturing practices.

Industry Applications for CC0402KRX7R9BB222

The CC0402KRX7R9BB222 capacitor might find applications across several industries due to its properties and specifications. Below are some potential industries where this component could be utilized:

  • Consumer Electronics: This capacitor could potentially be used in smartphones or tablets. Its small size and efficiency might contribute to space optimization on densely populated boards, particularly where low capacitance values are required for signal coupling or decoupling.
  • Telecommunications: In telecommunication devices, this part may be used in filter circuits or as decoupling capacitors within various modules. The high-temperature range and reliable performance under different conditions could support both base stations and user equipment.
  • Automotive Electronics: While not definitive, if automotive industry standards are adhered to, such as AEC-Q100 or AEC-Q101, the CC0402KRX7R9BB222 could be utilized in vehicle control systems for applications requiring compact size and reliability.
  • Industrial Automation: This capacitor might also be suitable for industrial control circuits, where its stability in fluctuating temperatures could ensure consistent performance in automated systems and machinery.
  • Healthcare Devices: Depending on the specific application and regulatory compliance, this part could potentially serve in portable medical devices, where space and reliability are critical.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar capacitors in this category might be evaluated for comparable applications.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer of passive electronic components, including capacitors, resistors, and inductors. The company has a robust portfolio in the field of ceramic capacitors, with products designed to meet a variety of specifications for different applications. The CC0402KRX7R9BB222 is part of their CC series of multilayer ceramic capacitors, which are aimed at providing reliable performance and compliance with environmental regulations. YAGEO has been involved in the development of high-quality, compact capacitors that support the growing demands of modern electronics across various sectors.

Other similar parts manufactured by YAGEO may also include capacitors with differing capacitance values, voltage ranges, and temperature characteristics that fit various applications. Their extensive manufacturing capabilities and commitment to quality assure users that products like the CC0402KRX7R9BB222 will perform reliably under typical conditions found in electronic devices.

Where to Find CC0402KRX7R9BB222 by YAGEO Corporation

CC0402KRX7R9BB222, it is recommended to research distributors that offer this part on findchips.com. This platform allows users to compare pricing and availability from multiple suppliers for better purchasing decisions. The Ceramic Capacitors category on findchips.com can also be used to find alternative parts that may be offered by YAGEO Corporation or other manufacturers.

This part has previously been available at various distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip1Stop
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

It is important to note that availability may vary, so checking current stock levels and pricing on findchips.com is advisable.

Compare pricing for CC0402KRX7R9BB222 and other Ceramic Capacitors / Capacitors at findchips.com