Overview of ISL32475EIBZ by Renesas Electronics Corporation
The ISL32475EIBZ is a fault-protected, extended common mode range transceiver designed to operate under the RS-485/RS-422 standards. It features robust electrostatic discharge (ESD) protection up to 16.5kV, making it suitable for various applications that require resilience in harsh environments. The part is available in an SOICN package, typically used in surface mount technology, which allows for efficient use of space on printed circuit boards.
This RS-422/RS-485 interface integrated circuit (IC) operates within a temperature range from -40°C to +85°C, making it suitable for industrial and other temperature-sensitive applications. It has a nominal supply voltage of 5V, with a maximum allowed voltage of 5.5V and a minimum of 4.5V. The Line Driver or Receivers functionality is characterized by its differential output and use of a differential Schmitt trigger for input characteristics, which enhances noise immunity and signal integrity.
In terms of package specifications, the part has 8 pins and a compact design with dimensions of 4.9mm in length, 3.9mm in width, and a maximum seated height of 1.75mm. This allows for placement on smaller circuit boards without compromising performance. The IC’s moisture sensitivity level is rated at level 2, indicating it can withstand moderate levels of humidity during manufacturing and assembly processes.
The part is actively supported as part of Renesas Electronics Corporation’s product lifecycle, with the introduction date having occurred on October 10, 2017. For those interested, the current factory lead time for this component is approximately 18 weeks as of the time of writing.
Industry Applications for ISL32475EIBZ
The ISL32475EIBZ could potentially find applications across various industries, particularly those that involve data communication and control. Below are some examples of industries where this component might be beneficial:
- Industrial Automation: In automated systems and machinery, the ISL32475EIBZ could be employed in communication modules to facilitate reliable communication between sensors and control systems. The extended common mode range and fault protection features may help ensure stable communication in noisy environments.
- Telecommunications: Telecommunications equipment that requires robust data transmission over long distances may utilize the ISL32475EIBZ for its EIA-485 and EIA-422 compatibility. Systems such as point-to-point data links could potentially benefit from the IC’s fast transmit and receive delays of 125 ns and 150 ns respectively.
- Internet of Things (IoT): The increasing number of IoT devices may find the ISL32475EIBZ useful in establishing data links between various sensors and gateways. Its features contribute to the integrity and reliability of data being collected from field devices in IoT applications.
- Smart Cities: In smart city applications, devices that monitor environmental conditions or traffic systems may utilize the ISL32475EIBZ for effective data communication. Its fault protection and wide operating temperature range make it suitable for outdoor conditions.
- Robotics and Drones: Communication between robotic systems and their control units may also employ the ISL32475EIBZ. The component’s fast response times could be conducive to real-time controls necessary in robotic navigation and drone operation.
It should be noted that these potential industry applications are conceptual and illustrative. Engineering and design teams must verify the ISL32475EIBZ’s compatibility with their specific application requirements and adherence to industry standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is known for its extensive portfolio of semiconductor solutions, including a wide range of products in the domain of Line Driver or Receivers. The company focuses on innovative designs that cater to various applications within the electronics sector. The ISL32475EIBZ is one of their prominent offerings in the domain of line transceivers, demonstrating their commitment to reliability and performance.
In addition to the ISL32475EIBZ, Renesas offers similar parts tailored for different voltage ranges, temperature grades, and package styles, allowing designers to select suitable components based on their specific needs. Their focus on technological advances ensures that products like the ISL32475EIBZ continue to evolve to meet industry demands.
Where to Find ISL32475EIBZ by Renesas Electronics Corporation
Compare pricing for ISL32475EIBZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com
Explore options for the ISL32475EIBZ and similar components within the Line Driver or Receivers category on findchips.com to find the best parts for your engineering requirements.