Overview of AC103E2F by Littelfuse Inc.
The AC103E2F is an NTC thermistor characterized by a nominal resistance of 10,000 ohms at 25°C, designed for temperature sensing and compensation applications. This part features a through-hole mount with radial leads, making it suitable for various PCB designs that require efficient thermal response. The thermistor’s epoxy-coated construction not only provides durability but also enhances its thermal sensitivity index, rated at 3435 K. The operational temperature range for the AC103E2F spans from -55 °C to 125 °C, which allows it to be used in diverse environments, from extreme cold to elevated temperatures.
Manufactured by Littelfuse Inc., the AC103E2F is part of a broader category of Non-linear Resistors, which are integral to electronic circuitry where precision temperature management is essential. It has an impressive tolerance of 1% and is classified as an active component in the market. As of the current writing, it is important to note that this part is in the active life cycle stage, suggesting it is readily available for procurement.
Industry Applications for AC103E2F
Considering its specifications and attributes, the AC103E2F might find applications across various industries. Below are several potential use cases where this thermistor could be utilized:
- Environmental Monitoring: In environmental sensors, the AC103E2F could potentially be employed to monitor temperature changes in ecosystems. Its precise temperature response could be advantageous for applications like weather stations, where accurate readings are vital for predicting climate behavior.
- Industrial Automation: The use of the AC103E2F in automated machinery might help maintain optimal operating temperatures, facilitating efficient performance and preventing overheating. In a control system, it could function in conjunction with other sensors to ensure machinery operates within specified temperature limits, enhancing safety and reliability.
- Consumer Electronics: In the context of consumer products, this thermistor could be integrated into devices such as thermostats or smart home appliances. The accurate temperature readings provided by the AC103E2F could contribute to energy efficiency features, allowing devices to adjust their functionality based on ambient temperature.
- Transportation and Logistics: The AC103E2F might also be useful in monitoring temperatures within specialized transportation systems, such as refrigerated trucks, to ensure that goods are maintained at appropriate temperatures throughout transit.
- Healthcare: In healthcare applications, the AC103E2F could potentially be utilized in medical devices that require accurate temperature monitoring. For instance, in incubators or other temperature-sensitive equipment, the thermistor could help maintain critical temperature thresholds.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The AC103E2F’s characteristics may align well with the needs of these applications, but engineers should conduct their assessments to ensure compatibility and reliability.
About Littelfuse Inc.
Littelfuse Inc. has established itself as a prominent manufacturer within the electronic components sector, particularly specializing in protective devices and resistors, including non-linear resistors. The company’s expertise extends to the development of reliable thermal management solutions, which is evidenced in the AC103E2F thermistor. Littelfuse’s portfolio includes various other thermistor models and resistors, each designed to meet specific application needs across multiple industries. Their commitment to quality and innovation is reflected in the diverse range of products they offer, ensuring that their components meet rigorous standards necessary for electronic applications.
Where to Find AC103E2F by Littelfuse Inc.
For those interested in purchasing the AC103E2F, it is recommended to research available options on findchips.com. You can find the AC103E2F as well as explore the subcategory of Non-linear Resistors for alternate parts that may be offered by Littelfuse Inc. or other manufacturers. Historically, this part has been available at several distributors, including:
- Ozdisan Elektronik
- TME
- TTI
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
It is important to check the current stock levels and pricing at these distributors via findchips.com, as availability may vary over time.