78171-0002 by Molex

Overview of 78171-0002 by Molex

The 78171-0002 is a wire-to-board connector belonging to the Pico-Ezmate 78171 Series from Molex, designed for applications requiring a dependable and efficient connection between circuit boards. This part is notable for its low halogen content and compliance with RoHS and REACH directives, making it suitable for environmentally sensitive applications. The connector features a male design with straight mounting, accommodating two contacts arranged in a single row, all with a pitch of 0.047 inches.

Specific attributes of the 78171-0002 include a surface mount terminal that facilitates a compact footprint on PCB layouts, enhancing space efficiency. The black insulator is made from liquid crystal polymer, which provides both thermal stability and durability. This connector is polarized, allowing for reliable mating with corresponding connectors, thus avoiding incorrect connections. With a durable contact resistance of 20 mΩ and insulation resistance of 100,000,000 Ω, it is built to ensure a stable connection while minimizing electrical losses.

The part is also designed for general purpose applications with an operating temperature range from -25 °C to 85 °C. It showcases a terminal pitch of 1.2 mm and supports a rated current of 1.5 A, making it versatile for various circuit requirements. Additionally, the construction of the connector includes features such as gold over nickel plating for the contacts, ensuring optimal conductivity and resistance to oxidation. The component is currently active in the market, indicating its ongoing relevance in electronic design and manufacturing.

Industry Applications for 78171-0002

The 78171-0002 connector could potentially be utilized across several industries due to its robust specifications and eco-friendly design. Here are a few example industries and their relevant applications:

  • Internet of Things (IoT): The compact size and surface mount design of the 78171-0002 might make it suitable for IoT devices such as smart sensors and wearable technology. Its low halogen and RoHS compliant features could align well with the manufacturing standards required for such devices.
  • Consumer Electronics: In the consumer electronics industry, this connector might be found in products like tablets, smartphones, and portable gaming consoles. The connector’s durability and efficient current rating could support power and data connections within these devices.
  • Industrial Automation: The 78171-0002 could play a role in automated machinery and equipment where reliable wire-to-board connections are crucial. Its temperature operational range ensures it can function effectively in varying environmental conditions typical of industrial settings.
  • Transportation and Logistics: In the context of smart logistics, this connector might be utilized in tracking devices or monitoring systems. The polarized locking mechanism could enhance the reliability of connections in mobile systems that face vibrations and shocks.
  • Telecommunications: The use of the 78171-0002 in telecommunication devices, such as routers and switches, could be supported by its low profile and efficient current carrying capacity, which are essential for high-speed data transmission.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The performance characteristics of this connector could position it favorably in numerous designs.

About Molex

Molex is a global leader in the connector and interconnect equipment market, with a long-standing reputation for developing innovative connectivity solutions. As it pertains specifically to Headers and Edge Type Connectors, Molex has built extensive expertise over the years. The company manufactures a wide range of connectors including similar parts to the 78171-0002, such as various configurations of header connectors that cater to different assembly and connection needs.

The company’s focus on quality, compliance, and environmental responsibility highlights its commitment to meeting the evolving demands of various industries. With a robust portfolio of connector solutions, Molex continues to support advancements in technology across sectors, ensuring that their products like the 78171-0002 remain relevant and reliable for current and future applications.

Where to Find 78171-0002 by Molex

For those interested in purchasing the 78171-0002, it is advisable to research current availability and pricing on platforms like findchips.com. Additionally, the part is categorized under Headers and Edge Type Connectors, which can help in finding alternative parts from Molex or other manufacturers.

The 78171-0002 has previously been available through several distributors, including TestEquity LLC, Mouser Electronics, TME, and Newark. However, stock levels may vary at these distributors, and it is recommended to check findchips.com for the most current information regarding stock and pricing.

Compare pricing for 78171-0002 and other Headers and Edge Type Connectors at findchips.com