IS42S32200L-6TLI by Integrated Silicon Solution Inc

Overview of IS42S32200L-6TLI by Integrated Silicon Solution Inc.

The IS42S32200L-6TLI is a synchronous dynamic random access memory (SDRAM) component that features a memory density of 64Mbits, organized as 2M words of 32 bits each. This component operates at a maximum access time of 5.4 nanoseconds and supports a clock frequency of up to 166 MHz. It is designed using complementary metal-oxide-semiconductor (CMOS) technology and complies with the DRAMs subcategory within the broader Memory category.

Encased in a thin small outline package (TSOPII-86), the component measures 0.400 inches and has a pin count of 86. The IS42S32200L-6TLI is lead-free and has a maximum operating temperature of 85 °C and a minimum operating temperature of -40 °C, making it suitable for industrial applications. The part supports auto/self-refresh capabilities, operates in a synchronous mode, and incorporates a four bank page burst access mode. Its power supply requirements specify a nominal voltage of 3.3 V, with maximum and minimum levels of 3.6 V and 3.0 V, respectively. Notably, this SDRAM component is marked as obsolete, indicating that new designs should consider alternative memory solutions, which can be explored on findchips.com.

Industry Applications for IS42S32200L-6TLI

The IS42S32200L-6TLI might find potential applications in a variety of industries due to its specifications and performance characteristics. Below are some possible use cases:

  • Consumer Electronics: Products such as digital cameras, set-top boxes, or smart TVs could potentially utilize this memory component for improved performance. Given its ability to handle burst access modes, it might enhance video and audio processing capabilities.
  • Computing and Data Storage: The IS42S32200L-6TLI might be employed in compact computing devices where memory density is crucial. Its fast access times may allow for efficient data retrieval and processing in portable devices or embedded systems.
  • Industrial Automation: In industrial control systems, this SDRAM could potentially be used to support real-time operations. Its temperature range and reliability could make it suitable for harsh environments typical in manufacturing facilities.
  • Telecommunications: The part could be used in telecommunications equipment, where its high-speed performance might aid in signal processing and data handling. Networking devices, such as routers or switches, may find applications for this type of SDRAM.
  • Robotics and Drones: The characteristics of the IS42S32200L-6TLI might support advanced robotics systems that require quick access to memory for data handling and processing. Additionally, drones could possibly benefit from the low power consumption and efficient memory operations during flight control tasks.

These potential industry applications are conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a well-established manufacturer specializing in memory solutions, particularly DRAMs and flash memory components. With a focus on high-performance semiconductor solutions, ISSI offers a range of products designed for various applications, including consumer electronics, telecommunications, and automotive sectors. The IS42S32200L-6TLI is part of their SDRAM family, which includes various other components catering to different memory needs like synchronous DRAM and more. The company is committed to delivering innovative memory solutions that meet evolving market demands.

Where to Find IS42S32200L-6TLI by Integrated Silicon Solution Inc.

IS42S32200L-6TLI, it is recommended to research purchasing options on findchips.com. This site can provide updates on current stock levels and pricing for the component as well as alternatives within the DRAMs category. Historically, distributors such as Win Source Electronics, Vyrian, New Advantage Corporation, and Mouser Electronics have offered this part, though availability may vary. It is advisable to check findchips.com for the most accurate and current information.

Compare pricing for IS42S32200L-6TLI and other DRAMs / Memory at findchips.com