Overview of ESR03EZPF10R0 by ROHM Semiconductor
The ESR03EZPF10R0 is a fixed resistor that belongs to the Metal Glaze/Thick Film Resistors subcategory. This component is designed to operate at a voltage rating of 150V and has a power rating of 0.25W (or 250mW). The resistance value is fixed at 10 ohms with a tolerance of ± 1%, making it suitable for various applications where precise resistance is necessary.
In terms of construction, the ESR03EZPF10R0 uses thick film technology, which is characterized by its reliability and performance in surface mount applications. The chip measures 0603, corresponding to 1.6mm x 0.8mm in physical dimensions and has a height of 0.45mm. Additionally, this part is compliant with RoHS and Pb-free standards, which is essential for meeting environmental regulations.
The thermal characteristics of this component are also noteworthy; it has an operating temperature range from -55°C to +155°C and a temperature coefficient of 100 ppm/°C, indicating stability over temperature variations. This makes it a robust choice for applications demanding reliability across various conditions. Notably, ESR03EZPF10R0 is laser trimmable, which allows for fine-tuning of resistance values if needed.
Industry Applications for ESR03EZPF10R0
The ESR03EZPF10R0 could be utilized in various industries, potentially serving numerous applications based on its specifications and features. Here are a few industry examples that might benefit from this component:
- Internet of Things (IoT): In IoT devices, accurate resistance values can help in sensor applications, enhancing the reliability of data gathering in smart homes or connected devices. For instance, it might be used in temperature sensors where stable resistance contributes to accurate readings.
- Automotive: If automotive standards such as AEC-Q200 compliance are required, the ESR03EZPF10R0 might serve in electronic control units or within dashboard displays where precise measurements are critical for performance monitoring.
- Consumer Electronics: This fixed resistor could be found in various consumer devices such as televisions, audio systems, or smartphones, where it might contribute to signal integrity or power management functions, helping to control current levels within circuits efficiently.
- Medical Imaging: In medical imaging equipment, the accuracy of resistors may be paramount, possibly being used in devices like MRI or CT scanners to ensure signal accuracy and stability in imaging processing circuits.
- Telecommunications: Within telecommunications infrastructure, it could help manage power and signal integrity within networking equipment, aiding in the maintenance of reliable data transmission.
These examples are conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Additionally, it is worth noting that other similar resistors might also be applicable in these scenarios.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer specializing in a wide range of electronic components, including Metal Glaze/Thick Film Resistors. With a firm commitment to quality and innovation, ROHM focuses on providing reliable components that fulfill various industry needs. The ESR03EZPF10R0 is part of their ESR series and exemplifies their dedication to producing precise and durable components that meet industry standards.
In addition to the ESR03EZPF10R0, ROHM manufactures a range of similar thick film resistors that cater to diverse applications, emphasizing reliability and performance. Their commitment to research and development means that they continually improve their products to fulfill the evolving needs of the electronics industry.
Where to Find ESR03EZPF10R0 by ROHM Semiconductor
Historically, the ESR03EZPF10R0 has been available from several distributors, including:
- Win Source Electronics
- CoreStaff Co Ltd
- Mouser Electronics
- DigiKey
However, stock levels and pricing can change, so it is advisable to check the current availability at findchips.com.