Overview of PZT3904T1G by onsemi
The PZT3904T1G is an NPN bipolar transistor specifically designed for use in various electronic applications. This component falls under the SOT-223 (TO-261) package type and features four leads. It has a collector-emitter voltage rating of 40V and is capable of handling a maximum collector current of 200mA. With a power dissipation capacity of 1.5W, the PZT3904T1G can be utilized in applications where moderate power levels are required.
This transistor also offers a transition frequency of 300MHz, supporting high-frequency applications. It is compliant with both RoHS and halogen-free standards, making it suitable for use in environmentally friendly electronic designs. Furthermore, the part is actively manufactured by onsemi, ensuring that it remains available for various applications. As of the current writing, the factory lead time is approximately 10 weeks, so planning ahead for procurement is recommended.
Industry Applications for PZT3904T1G
The PZT3904T1G is potentially applicable across several industries due to its characteristics as a small signal bipolar transistor. Below are a few example industries and possible use cases:
- Consumer Electronics: This part might be used in audio amplifiers, where its ability to handle frequencies up to 300MHz could be beneficial for audio signal processing. As a small signal transistor, it could also potentially amplify signals in devices such as smartphones and tablets.
- Audio and Video Systems: The PZT3904T1G may find application in signal processing units where low noise characteristics are required. Its compact size and performance specifications could make it suitable for use in audio preamplifiers or in video signal amplification, possibly contributing to improved clarity and fidelity.
- Telecommunications: In this sector, the transistor could potentially be employed in RF amplifiers or switching applications, leveraging its transition frequency for effective signal modulation and transmission. Its small size allows for integration into compact network devices.
It’s important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About onsemi
onsemi is a manufacturer that has established a reputation for supplying a broad range of electronic components, including transistors. The company focuses on providing innovative solutions that enhance energy efficiency and performance in various applications. In the category of Small Signal Bipolar Transistors, onsemi produces a diverse portfolio of products, including the PZT3904T1G. They offer numerous other parts that can serve similar roles in circuit designs, potentially allowing engineers to select the most suitable transistor based on specific application requirements.
Where to Find PZT3904T1G by onsemi
- Win Source Electronics
- DigiKey
- Newark
- Mouser Electronics
While these distributors may have previously supplied the part, it is crucial to check their current inventory status on findchips.com to confirm availability.