Overview of TPS54231DR by Texas Instruments
The TPS54231DR is a 3.5 to 28V input, 2A step-down converter featuring Eco-mode™ technology. This converter operates at a switching frequency of 570 kHz and comes in an 8-pin SOIC package, allowing for a compact design suitable for various applications. The part is designed to efficiently convert and regulate input voltages to output voltages ranging from 0.8V to 25V, which makes it versatile for use in a range of electronic systems.
Manufactured by Texas Instruments, a notable player in the field of power management solutions, the TPS54231DR stands out with its ability to operate across a wide temperature range from -40°C to 150°C. Importantly, it complies with ROHS standards and is Pb-free, aligning with today’s environmental regulations. The part also features a current-mode control technique, utilizing pulse-width modulation (PWM) for efficient operation.
As of the current writing, the TPS54231DR is part of an active product lifecycle, ensuring that users can expect support and availability in the near future. This part is particularly useful in applications that require reliable DC-DC conversion, especially in automotive and industrial settings.
Industry Applications for TPS54231DR
The TPS54231DR might be suitable for various industries, due to its range of input and output voltage capabilities, as well as its thermal and environmental compliance attributes. Below are several potential applications:
- Energy and Power Systems: The efficient buck conversion might be beneficial in renewable energy systems, such as solar inverters, where voltage needs to be stepped down to a usable form for batteries or grid connection. Systems that use multiple voltages may potentially benefit from the adjustable output range of the TPS54231DR.
- Computing and Data Storage: In computing environments, this part could be used in server power supplies or data storage devices to provide stable voltage levels for sensitive components. The high switching frequency may assist in reducing overall power loss during operation, especially in high-performance setups.
- Automotive: Should this part be compliant with automotive standards such as AEC-Q100, it might find applications in automotive power management systems, particularly for powering sensors and microcontrollers, where a regulated power supply is essential for safe operation.
- Electronic Manufacturing: The TPS54231DR could also be implemented in PCBs for various electronic products, where step-down conversion is required from a higher supply voltage to ensure component compatibility. Its small footprint is advantageous for space-constrained designs.
- Transportation and Logistics: In transportation applications, the part might be utilized in equipment that requires reliable voltage regulation for onboard electronics. This could include supply systems for displays or communication devices used in logistics management.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar types of parts, depending on their specific attributes, might also be applicable in these contexts.
About Texas Instruments
Texas Instruments (TI) has been a leader in the semiconductor industry for decades, especially in the realm of power management solutions. The company specializes in providing a comprehensive range of Switching Regulator or Controllers tailored for applications that require efficient and reliable power conversion. The TPS54231DR is one example among numerous options available, including similar stepping down converters that featured varying specifications to meet diverse engineering demands.
TI focuses on innovation in design and manufacturing processes, ensuring that their power management products, like the TPS54231DR, maintain high performance and reliability, even under challenging environmental conditions. Their commitment to research and development has established a solid reputation in the industry and made their products a preferred choice among engineers and procurement teams alike.
Where to Find TPS54231DR by Texas Instruments
This part has been historically available at several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
However, it is advisable to verify current availability through findchips.com as stock levels may vary by distributor.