TC377TP96F300SAAKXUMA1 by Infineon Technologies AG

Overview of TC377TP96F300SAAKXUMA1 by Infineon Technologies AG

The TC377TP96F300SAAKXUMA1 is a RISC microcontroller crafted by Infineon Technologies AG, designed for high-performance applications requiring significant computational power. This 32-bit microcontroller with 6MB Flash memory operating at a speed of 300 MHz is lodged in an LFBGA-292 package. Its architecture is built on CMOS technology, which ensures low power consumption coupled with high-speed performance. Key features include a TC37 CPU family core, advanced boundary scan capabilities for simplified testing, DMA channels for high-speed data management, PWM channels for precise motor and light control, and on-chip ROM programmability which includes FLASH memory.

Noteworthy attributes from its specifications are its automotive temperature grade rating, which spans from -40°C to 125°C, showing its resilience to harsh conditions. It also boasts a low power mode, ensuring efficiency in power-sensitive applications. With supply voltages ranging from 1.125V to 1.375V, and a typical operating voltage of 1.25V, it caters to environments that demand low power input without compromising on performance. This microcontroller integrates 1,163,264 bytes of RAM and supports floating point operations, further accentuating its capability in handling complex computations and algorithms. Moreover, its robust package and 128 DMA channels render it a versatile component for various technological applications.

Industry Applications for TC377TP96F300SAAKXUMA1

The TC377TP96F300SAAKXUMA1, due to its adaptability and powerful features, can serve a multitude of industries. Here are some potential use cases:

  • Automotive: This microcontroller might be used in advanced driver-assistance systems (ADAS) for its high-speed computation capabilities. Its automotive temperature grade and robust package make it ideal for this sector. Similar components could involve engine control units or infotainment systems, where reliable performance under varying conditions is mandatory.
  • Consumer Electronics: Devices such as smart home systems that require efficient power management and high-speed processing could benefit from this microcontroller. Its low power mode and FLASH memory capabilities allow for both complex calculations and conservation of energy, which are key in battery-powered devices.
  • Internet of Things (IoT): In IoT applications, both the ability to process data rapidly and operate in power-sensitive conditions are crucial. The TC377TP96F300SAAKXUMA1, with its FLASH memory and low-power operational modes, could serve as the brain of IoT devices, managing data from sensors and driving user interfaces.
  • Industrial Automation: In this sector, the microcontroller could manage process controls and automation machinery. Its high-speed clock, coupled with numerous DMA and PWM channels, provides the necessary precision and efficiency for controlling machinery in real-time.

These potential applications require thorough analysis and verification by engineering and design teams to ensure suitability for specific uses. Each industry’s unique requirements, such as operational lifespan, environmental conditions, and hardware integration constraints, must be taken into account when considering this microcontroller.

About Infineon Technologies AG

Infineon Technologies AG stands as a pivotal manufacturer in the Microcontrollers and Processors sector, credited for developing advanced semiconductor solutions across a broad spectrum of applications. Focused on tackling the challenges of energy efficiency, mobility, and security, Infineon’s product range spans from power semiconductors and sensors to microcontrollers for automotive, industrial, and IoT applications. The TC377TP96F300SAAKXUMA1 exemplifies Infineon’s commitment to delivering high-performance, reliable microcontrollers. Infineon’s innovations in the microcontroller domain, equipped with cutting-edge technology like the TC37 family, underscore its dedication to pushing the envelope in semiconductor development and application.

Where to Find TC377TP96F300SAAKXUMA1 by Infineon Technologies AG

Procuring the TC377TP96F300SAAKXUMA1 requires an awareness of current stock levels and pricing. Potential buyers are encouraged to visit findchips.com to research and purchase this microcontroller. FindChips provides real-time information about availability and pricing from a variety of distributors. Historically, distributors such as EBV Elektronik, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for the most accurate and current availability, findchips.com can be used to compare TC377TP96F300SAAKXUMA1 and possibly find alternatives that might be offered by Infineon Technologies AG or other manufacturers. Whether looking for this specific microcontroller or exploring options for a project, Microcontrollers page provides an extensive catalog conducive for comparison and selection.

Compare pricing for TC377TP96F300SAAKXUMA1 and other Microcontrollers / Microcontrollers and Processors at findchips.com