SZ1SMA5925BT3G by onsemi

Overview of SZ1SMA5925BT3G by onsemi

The SZ1SMA5925BT3G is a 1.5 W Zener diode voltage regulator with a nominal Zener voltage of 10 V, designed primarily for automotive applications. This part belongs to the SMA package style and conforms to the Do-214Ac form factor, making it suitable for surface-mount technology. With a power dissipation rating of 1.5 W, it is capable of handling moderate power levels while effectively regulating voltage. The part features two pins and is characterized by its operational temperature range, which extends from -65 °C to 150 °C, enabling it to function reliably in challenging environments.

Manufactured by onsemi, the SZ1SMA5925BT3G is part of the broader SZ1SMA59XXBT3G series. Notably, it is designed to meet the AEC-Q101 automotive standard, ensuring it is qualified for applications in the automotive industry. Further attributes include a maximum dynamic impedance of 4.5 Ω and a voltage tolerance of 5%, which can be significant in precision voltage regulation tasks. Additionally, it is a lead-free and RoHS compliant component, highlighting its suitability for contemporary manufacturing processes that prioritize environmental sustainability.

Industry Applications for SZ1SMA5925BT3G

The SZ1SMA5925BT3G Zener diode may find applications across various industries. Although the applicability of this component is conceptual and must be evaluated for compliance with industry-specific requirements, possible use cases include:

  • Automotive: Given its AEC-Q101 qualification, this diode might be used in automotive electronic circuits, such as power management systems and voltage regulation for sensors. Potentially, it could be integrated into engine control units (ECUs) or battery management systems where voltage stability is crucial.
  • Consumer Electronics: The SZ1SMA5925BT3G might be employed in consumer electronic devices that require voltage regulation, such as portable chargers or electronic toys. Its surface-mount configuration could facilitate compact designs in consumer gadgets.
  • Telecommunications: In telecommunications equipment, this Zener diode could potentially serve to stabilize voltage levels in circuits used for signal processing. The specifications of the diode may support its use in devices subject to varying electrical loads and temperatures.
  • Industrial Automation: The robust operating temperature range of the SZ1SMA5925BT3G makes it a candidate for industrial automation systems that are typically exposed to harsh environments. It might be used in control panels or sensor circuits where reliable voltage levels are essential.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar Zener diodes in the onsemi portfolio could also serve comparable functions in these applications.

About onsemi

onsemi is a global leader in semiconductor solutions, specializing in various Diodes, including Zener diodes. The company has established a reputation for innovation and reliability in the manufacturing of electronic components. The SZ1SMA5925BT3G and its associated series illustrate onsemi’s commitment to creating components that meet stringent automotive standards. Other Zener diodes produced by onsemi include a range of voltage options and package styles, allowing significant flexibility in design choices for engineers and procurement professionals.

Where to Find SZ1SMA5925BT3G by onsemi

SZ1SMA5925BT3G, it is advisable to start by researching availability on findchips.com. This site provides a comprehensive search platform for electronic components, including Zener diodes, offering current stock levels and pricing. Historically, this part has been available through various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Flip Electronics
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Future Electronics
  • DigiKey
  • Newark

It is essential to check with these distributors or consult findchips.com for the most up-to-date information on stock and availability.

Compare pricing for SZ1SMA5925BT3G and other Zener Diodes / Diodes at findchips.com