OPA4277UA by Texas Instruments

Overview of OPA4277UA by Texas Instruments

The OPA4277UA is a quad precision operational amplifier designed to deliver high performance in a compact form factor. This device features four amplifiers per package, housed in a 14-SOIC (Small Outline Integrated Circuit) form factor, making it suitable for a variety of applications where space is at a premium. The OPA4277UA operates over a supply voltage range of ±2V to ±18V, enabling its deployment in circuits with diverse voltage requirements.

One notable attribute of the OPA4277UA is its low offset voltage of just 10 µV, which is crucial for precision applications where small voltage differences need to be accurately measured. Its bandwidth reaches up to 1 MHz while maintaining a slew rate of 0.8 V/µs, offering sufficient response time for most signal processing tasks. The operational temperature range is from -40°C to 85°C, making it suitable for industrial applications that may experience extreme environmental conditions.

In terms of compliance, the OPA4277UA is RoHS compliant and meets various environmental regulations, enhancing its appeal for use in modern electronic designs. The part is classified as active in the part life cycle code, indicating that it is currently in production and readily available for use in new designs.

Industry Applications for OPA4277UA

The OPA4277UA might be applicable in several industries due to its technical specifications and performance characteristics. Below are a few potential industry applications where this operational amplifier could be utilized:

  • Education and Research: In academic settings, the OPA4277UA might be used in experimental setups that require precise signal amplification. For instance, it could be employed in instrumentation amplifiers in lab equipment, allowing for accurate measurement of small signals in a variety of experiments.
  • Telecommunications: This operational amplifier could possibly serve in signal conditioning applications within telecommunications devices. Given its low noise and low offset properties, it might be suited for use in line amplifiers or filters that improve the quality of communication signals.
  • Aerospace and Defense: While not specifically mentioned in the part attributes, quad precision op amps like the OPA4277UA could potentially find application in flight control systems or other aerospace instrumentation. The low offset voltage and wide temperature range are advantageous features for robust and reliable avionics systems.
  • Healthcare: Given its precision performance, the OPA4277UA could potentially be used in healthcare devices, such as portable diagnostic equipment or monitoring systems. The operational amplifier’s characteristics may aid in the accurate amplification of sensor signals, which are critical for medical diagnostics.
  • Computing and Data Storage: The device might also be suitable for signal amplification in data acquisition systems within computers or data storage devices. Its ability to deliver high precision might enhance the performance of analog-to-digital converters used in such systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer of a wide range of semiconductors, including operational amplifiers classified under Operational Amplifiers. With a strong commitment to innovation and quality, TI has developed an extensive portfolio of amplifier solutions tailored for various applications. The OPA4277UA is part of this portfolio, designed to meet the needs of engineers looking for reliable and precise amplification in their circuits.

Texas Instruments has a range of operational amplifiers that share some of the key characteristics of the OPA4277UA, including other quad op amps, high precision amplifiers, and low-noise variants, offering flexibility to designers. Their operational amplifiers are utilized in many applications across different industries, solidifying TI’s reputation as an influential player in the semiconductor space.

Where to Find OPA4277UA by Texas Instruments

OPA4277UA can research availability and pricing on findchips.com. The website provides an extensive database of electronic components, including the ability to find alternate parts within the Operational Amplifiers subcategory that might be offered by Texas Instruments or other manufacturers.

The OPA4277UA has historically been available from reputable distributors such as:

  • Win Source Electronics
  • Chip 1 Exchange
  • DigiKey
  • Mouser Electronics

It is advisable to check findchips.com for the most current stock levels and pricing to ensure the most accurate and up-to-date information.

Compare pricing for OPA4277UA and other Operational Amplifiers / Amplifier Circuits at findchips.com

For those looking to explore additional options or to compare pricing for the OPA4277UA and other Operational Amplifiers, visit findchips.com.