Overview of MAAM-011162-TR1000 by MACOM
The MAAM-011162-TR1000 represents a wide band low power amplifier, specifically designed for RF applications. This component operates over a frequency range from 5 MHz to 1.2 GHz, making it suitable for various RF signal amplification tasks. The part is housed in a compact SOT-89 package, which allows for easy integration into various electronic systems.
Manufactured by M/A-COM Technology Solutions Inc., the MAAM-011162-TR1000 is characterized by its gain of 17 dB and maximum input power of 7 dBm. It has a characteristic impedance of 75 Ω, which is commonly used in RF applications. The component is compliant with RoHS and REACH standards, ensuring its environmental safety and compliance with regulatory requirements.
For optimal performance, the amplifier operates on a supply voltage of 5 V and consumes a maximum current of 125 mA. It is designed to function effectively in a temperature range from -40 °C to 85 °C, making it suitable for various operating environments. Additionally, the part exhibits a maximum Voltage Standing Wave Ratio (VSWR) of 1.22, indicating efficient power transfer. The MAAM-011162-TR1000 is actively utilized in RF/Microwave applications, contributing to its ongoing relevance in the field.
Industry Applications for MAAM-011162-TR1000
The versatility of the MAAM-011162-TR1000 allows potential integration into various industries, particularly due to its characteristics as a low power RF amplifier. Below are some industry applications where this component might be utilized:
- Telecommunications: The MAAM-011162-TR1000 could be employed in base stations and repeaters to amplify signals over the designated frequency range, ensuring robust communication links. Its low power consumption might contribute to energy-efficient operations.
- Consumer Electronics: This component may find application in devices such as set-top boxes and televisions, where it could enhance signal reception and processing capabilities. The characteristic impedance of 75 Ω makes it suitable for CATV applications.
- Industrial Automation: In automated systems, the amplifier might be utilized for sensor signal conditioning or communications within machinery. Its wide operational frequency range could support various industrial communication protocols.
- Smart Cities: Potential applications in IoT devices used in smart cities could leverage the MAAM-011162-TR1000 for data transmission and reception, enhancing connectivity across smart infrastructure.
- Security and Surveillance: The part could possibly assist in video transmission systems and signal processing in surveillance cameras, providing reliable signal amplification for clearer imaging.
It is important to note that these potential industry applications are only conceptual and illustrative. They should be further analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About MACOM
MACOM Technology Solutions Inc. is an established manufacturer in the RF and microwave space, specializing in a wide range of products, including RF/Microwave amplifiers. With a strong emphasis on innovation and quality, MACOM provides solutions for numerous applications across various industries.
The company’s portfolio features numerous RF amplifier models that may share similar attributes to the MAAM-011162-TR1000. These products are engineered to meet the rigorous demands of modern communication systems, particularly in high-frequency and low-power applications. MACOM’s commitment to enhancing signal integrity and performance in RF systems is reflected in the design and production of their amplifiers, including components like the MAAM-011162-TR1000.
Where to Find MAAM-011162-TR1000 by MACOM
For those interested in sourcing the MAAM-011162-TR1000, it is advisable to utilize findchips.com, which provides a comprehensive platform for researching electronic components. On the website, the part can be explored along with alternate parts in the RF/Microwave Amplifiers category. This facilitates comparison shopping across various suppliers.
The MAAM-011162-TR1000 has previously been available through distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, it is essential to visit findchips to obtain the most current stock levels and pricing information as inventory may vary.