SBTN01M-12 by Mean Well

Overview of SBTN01M-12 by Mean Well

The SBTN01M-12 is a DC-DC unregulated power supply module designed for various applications requiring a compact and efficient power source. This part is characterized by its 1-watt power output capability, along with a single output configuration that delivers a nominal voltage of 12V. The module features a hybrid design and is housed in a microelectronic assembly package known for its reliability and durability.

Manufactured by Mean Well Enterprises Co. Ltd, a well-established entity in the field of power supply solutions, the SBTN01M-12 is suitable for surface mount technology (SMT) applications. Its dimensions of 12.9 mm in length, 10.9 mm in width, and a maximum seated height of 7.6 mm make it ideal for space-constrained environments. The module operates effectively within a temperature range of -40°C to 85°C, enhancing its usability in industrial settings.

From a compliance perspective, the SBTN01M-12 adheres to the RoHS directive, ensuring that it does not contain hazardous substances. It also holds a compliant status under the REACH regulation, signifying its suitability for use in various European markets. The part is currently in an active life cycle and classified under the ECCN code EAR99, which is indicative of its classification for export.

The SBTN01M-12 has specific operational parameters with an input voltage range between 10.8V and 13.2V, with a nominal input voltage of 12V. It supports a maximum output voltage of 12.24V and a minimum output voltage of 11.76V, making it a stable power source for many applications. Additionally, it comes with five terminals, configured in a dual position, which aids in installation and connectivity.

Industry Applications for SBTN01M-12

The versatility of the SBTN01M-12 module allows it to be leveraged across multiple industries. Here are potential applications where this component might be integrated:

  • Energy and Power Systems: In renewable energy systems, such as solar power converters, the SBTN01M-12 could potentially be used to provide a stable DC output from varying input conditions. Its operational temperature range enhances its usability in outdoor settings where environmental conditions may fluctuate.
  • Transportation and Logistics: In transportation systems, this power module might be utilized in tracking devices or communication systems, where reliable power in a compact form is essential. The hybrid technology used in the SBTN01M-12 could also contribute to its reliability in mobile applications.
  • Renewable Energy: The SBTN01M-12 could potentially be integrated into energy management systems for wind turbines, facilitating power conversion and ensuring consistent energy delivery. Its unregulated output may suit applications where precise voltage regulation is not critical.
  • Automotive Applications: If automotive standards were applicable, this module might find use in auxiliary power supplies for electric vehicles, especially given its compact form factor. However, users should ensure compliance with industry-specific standards in automotive design.
  • Industrial Automation: In automation systems, the SBTN01M-12 could potentially be used for powering sensors and control devices, benefiting from its industrial temperature rating and reliable performance.

Please note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Mean Well

Mean Well Enterprises Co. Ltd is a manufacturer known for its extensive range of power supply solutions, particularly within the subcategory of Power Supply Modules. The company has established itself as a reliable source for power supply modules, offering designs suitable for various applications, from industrial automation to renewable energy systems.

In addition to the SBTN01M-12, Mean Well produces a multitude of similar parts that cater to different power supply requirements, including regulated and unregulated modules, open frame supplies, and enclosed power supplies. Their commitment to quality and compliance with international standards makes them a preferred choice for engineers and procurement professionals seeking efficient power solutions.

Where to Find SBTN01M-12 by Mean Well

SBTN01M-12, it is advisable to research availability on findchips.com, a resource that can help locate current stock levels and pricing. Historical distributors for this part include:

  • Master Electronics
  • Sager
  • Digi-Key
  • Mouser Electronics

Given the dynamic nature of stock availability, it is essential to visit findchips.com for the most up-to-date information regarding the SBTN01M-12 power supply module and other related components.

Compare pricing for SBTN01M-12 and other Power Supply Modules / Power Circuits at findchips.com