MC56F8335VFGE by NXP Semiconductors

Overview of MC56F8335VFGE by NXP Semiconductors

The MC56F8335VFGE is a versatile digital signal controller (DSC) that operates at a core frequency of 60 MHz while supporting a peak frequency of up to 120 MHz. It belongs to the Digital Signal Processors subcategory within the broader category of microcontrollers and processors. This component is characterized by its 16-bit architecture and 64KB flash memory, making it suitable for a variety of applications that require efficient data processing and control.

Manufactured by NXP Semiconductors, the MC56F8335VFGE features a low-profile quad flat package (LQFP-128) design, which includes 128 pins to facilitate extensive I/O operations. It provides up to 49 I/O pins, which can accommodate various embedded interface types such as CAN, SCI, and SPI. The core supply voltage for this part ranges from 2.25 V to 2.75 V, with a nominal value of 2.5 V. The device complies with RoHS standards, ensuring it meets environmental regulations and is suitable for use in various electronic applications.

As of the current writing, the factory lead time for the MC56F8335VFGE is estimated at 13 weeks. This information is important for planning and procurement, especially for projects that have specific timelines.

Industry Applications for MC56F8335VFGE

The MC56F8335VFGE could be applicable in several industries due to its characteristics and capabilities. Below are some potential use cases for this digital signal controller:

  • Industrial Automation: The MC56F8335VFGE might find utility in control systems and robotics where real-time processing and efficient control are paramount. It could potentially be integrated into programmable logic controllers (PLCs) or robotics systems that require precise operational control and communication capabilities.
  • Healthcare: Given its processing capabilities and low power consumption, there is potential for the MC56F8335VFGE to be used in medical devices such as portable diagnostic machines or monitoring equipment. Its compliance with relevant standards could facilitate its use in devices that require reliable operation under stringent regulations.
  • Automotive: The device may be employed in automotive sensor applications that require high-speed data processing and communication. It could possibly serve functions like engine management systems or vehicle control systems, particularly for applications that meet automotive industry standards.
  • Aerospace and Defense: Assuming the application meets the necessary specifications, the MC56F8335VFGE might serve in aerospace control systems or communications equipment where durability and high reliability are critical. It could potentially be part of systems that require advanced signal processing capabilities.
  • Telecommunications: This digital signal controller could possibly be used in telecommunications hardware, especially in devices involving data transmission and reception. Its embedded communication interfaces like CAN and SPI might support the development of modems or routers.

These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer in the microcontroller and processor market, specializing in a variety of products including Digital Signal Processors. The company offers a wide range of solutions designed for various applications, including automotive, industrial, and consumer electronics. The MC56F8335VFGE is a part of the MC56F83XX series, which showcases NXP’s commitment to delivering high-performance processing solutions.

NXP also manufactures similar components within the Digital Signal Processors category, providing a broad array of options for engineers and designers who require reliable and efficient signal processing capabilities in their products. This variety allows customization based on specific application needs, ensuring that clients can select the most appropriate component for their designs.

Where to Find MC56F8335VFGE by NXP Semiconductors

To procure the MC56F8335VFGE, it is recommended that you research purchasing options available on findchips.com. This platform not only provides access to current stock levels but also offers comparative pricing across different distributors. The MC56F8335VFGE has historically been available through several distributors, including:

  • EBV Elektronik
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics

However, it is essential to verify current availability at these distributors, as inventory levels can fluctuate. Additionally, exploring findchips.com may reveal alternative parts and related components within the Digital Signal Processors category offered by NXP Semiconductors and other manufacturers.

Compare pricing for MC56F8335VFGE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com