Overview of MCP9808-E/MS by Microchip Technology Inc.
The MCP9808-E/MS is a digital temperature sensor characterized by its serial output and a 16-bit precision. Operating within a temperature range of -40°C to 125°C, this surface mount device is designed in a compact MSOP-8 package, measuring 3mm x 3mm with a height of 1.1mm. It features a single channel and requires a supply voltage between 2.7V and 5.5V, making it versatile for various applications.
In terms of performance, the MCP9808-E/MS achieves a maximum accuracy of ±0.5°C which makes it suitable for precise temperature tracking in a range of environments. It uses a two-wire interface for output, which simplifies integration into existing systems. Additionally, the part is compliant with RoHS standards and has a part life cycle code of ‘Active’, which points to its availability in the market.
At the time of writing, the factory lead time for the MCP9808-E/MS is approximately six weeks. This timing is crucial for procurement planning as it provides insight into delivery expectations when considering this part for a new design or replacement in an existing system.
Industry Applications for MCP9808-E/MS
The MCP9808-E/MS may find applications across several industries due to its digital sensing capabilities and operational temperature range. Below are a few potential use cases to consider:
- Environmental Monitoring: The MCP9808-E/MS could potentially be integrated into environmental monitoring systems that track temperature variations. For example, it might be used in weather stations or climate control systems where accurate temperature data is essential. The part’s compact size and surface mount packaging allow for easy integration into small devices.
- Smart Cities: In urban contexts, the sensor could be utilized in smart infrastructure systems aimed at enhancing energy efficiency. Streetlights equipped with temperature sensors may adjust their operations based on the ambient temperature, potentially optimizing energy consumption and maintenance schedules.
- Healthcare: While not specifically designed for medical applications, the MCP9808-E/MS could be integrated into non-invasive monitoring devices that potentially track body temperature or environmental conditions in healthcare settings. Its precision could support applications requiring accurate readings, though this would necessitate further validation against medical standards.
- Security and Surveillance: The sensor might be employed in security systems that monitor environmental conditions. For instance, temperature sensors could trigger alerts in case of potential fire threats, thus forming a part of comprehensive security measures in residential or commercial properties.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global provider of semiconductor solutions, which includes a diverse lineup of sensors and transducers across various categories. Within the Temperature Sensors subcategory, Microchip offers a range of devices designed for accurate temperature measurement and monitoring.
The MCP9808-E/MS is a part of this diverse offering, known for its compact design and functionality. Microchip also manufactures similar parts which include various analog and digital temperature sensors tailored for different applications. Their approach emphasizes not only performance but also compliance with regulatory standards, making their products suitable for a variety of industries including consumer electronics, automotive, and industrial applications.
Where to Find MCP9808-E/MS by Microchip Technology Inc.
To purchase the MCP9808-E/MS, it is recommended that you explore various distributors available through the Temperature Sensors section on findchips.com. This site can help identify stock levels, pricing, and alternative parts that may also be suitable for your application.
Historical availability of the MCP9808-E/MS includes distributors like Win Source Electronics, Master Electronics, and DigiKey, among others. Keep in mind that inventory may fluctuate, so checking current stock on findchips.com will provide the most accurate information.