SMF4L5.0A by Littelfuse Inc

Overview of SMF4L5.0A by Littelfuse Inc.

The Littelfuse SMF4L5.0A is a Trans Voltage Suppressor Diode specifically designed to protect sensitive electronic circuits from voltage transients. This device features a reverse stand-off voltage (VRWM) of 5V, making it suitable for applications where this specific voltage level is critical. The part is unidirectional, meaning it allows current to flow in only one direction, which is essential for mitigating unwanted voltage spikes without affecting normal operation.

With a maximum clamping voltage of 9.2V, the SMF4L5.0A provides excellent overvoltage protection, effectively clamping the transient voltage to a safe level during voltage surges. This diode is rated for a non-repetitive peak power dissipation of 2000W, ensuring it can handle significant energy levels inherent during transient events. The silicon-based construction of the diode contributes to its reliability and performance in various electronic applications.

It is also worth noting that the SMF4L5.0A is RoHS compliant, which addresses concerns regarding hazardous substances in electronic components. The device is available in an SOD-123FL package, featuring a small outline design that enhances its compatibility with surface mount technology. The operational temperature range extends from -55°C to 150°C, offering flexibility for use in diverse environmental conditions.

Industry Applications for SMF4L5.0A

The versatility of the SMF4L5.0A allows it to be utilized across a range of industries. Below are several potential applications where this part might be particularly beneficial:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, the SMF4L5.0A could be used to protect sensitive components from voltage spikes caused by power surges or electrostatic discharge (ESD). Its compact size and effective clamping capabilities make it suitable for handheld electronics.
  • Telecommunications: This part may potentially be integrated into communication equipment, including routers and switches, to safeguard against voltage fluctuations. The ability to handle high energy levels could be crucial for maintaining system integrity in the face of transient events.
  • Industrial Automation: In manufacturing systems, the SMF4L5.0A might provide essential protection for control circuits and sensors that are exposed to voltage surges. Its robust attributes could help prevent downtime and enhance the reliability of automated processes.
  • Automotive Electronics: Although care must be taken to ensure adherence to automotive standards, if compliant, the SMF4L5.0A could serve in automotive applications like power control modules or infotainment systems, protecting these circuits from transient voltage events.
  • IoT Devices: In the growing field of Internet of Things (IoT), the SMF4L5.0A might be employed in smart sensors and connected devices to ensure stable operation despite potential voltage spikes, enhancing the overall reliability of these systems.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is advisable for teams to look into similar parts that might meet certain requirements, as they might also provide adequate solutions.

About Littelfuse Inc.

Littelfuse Inc. is a recognized manufacturer in the electronic components industry, particularly known for its extensive range of protection devices, including transient voltage suppressors and other diode types. The company focuses on delivering solutions that safeguard sensitive electronic systems against voltage surges and transients.

The SMF4L5.0A is part of their broader SMF4L series of transient voltage suppressors, which is designed to address various protection needs across multiple applications. Littelfuse also manufactures similar parts that may have different voltage ratings or power capabilities, allowing for a tailored solution depending on application requirements. The company’s emphasis on quality assurance and compliance, such as RoHS standards, further enhances the credibility of their products in the market.

Where to Find SMF4L5.0A by Littelfuse Inc.

SMF4L5.0A, it is advisable to research current availability on findchips.com. This platform provides comprehensive data on stock levels and pricing, enabling users to make informed procurement decisions. Historical distributors of this part include:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • CoreStaff Co Ltd
  • TME
  • TTI
  • Mouser Electronics
  • DigiKey
  • Newark

It is essential to visit findchips.com for the most accurate updates on stock levels and pricing, particularly since availability can fluctuate among different distributors.

Compare pricing for SMF4L5.0A and other Transient Suppressors / Diodes at findchips.com