Overview of 5023520400 by Molex
The 5023520400 is a DuraClik Wire-to-Board Header with a right-angle orientation, designed for surface mount technology (SMT) applications. It features a single row of 4 circuits with tin (Sn) plating. This part is supplied in tape and reel packaging, making it suitable for automated assembly processes. The connector operates within a temperature range of -40 °C to 105 °C, supporting its use in various environmental conditions. With a polarization key, the connector ensures correct orientation upon insertion, reducing the risk of misalignment. The contact resistance is designed to be low, at 10 mΩ, ensuring reliable electrical connections. Molex’s commitment to quality and reliability is evident in the design and production of the 5023520400, part of their wide range of Headers and Edge Type Connectors.
Industry Applications for 5023520400
The 5023520400, with its versatile features, finds applications across various industries. Notably, its robust design and reliability qualify it for use in demanding sectors. It’s important to note that the following possible applications require scrutiny and verification by specialized engineering and design teams to ensure compatibility and safety.
- Energy and Power Systems: The connector might be utilized in control boards and modules within energy distribution systems, where secure and durable connections are critical. Its high insulation resistance and durability support its application in environments subject to fluctuations in temperature and operational stresses.
- Transportation and Logistics: For tracking devices and control units in logistics and transportation infrastructure, the 5023520400’s compact size and reliable connection make it an appropriate choice. Its ability to function across a wide range of temperatures suits the varying conditions associated with these applications.
- Renewable Energy: In solar panels and wind turbines, connectors play a crucial role in the reliable operation of power control units. The 5023520400 could be integrated into these systems owing to its environmental resilience and stable electrical performance.
- Automotive: Given its specifications, the connector potentially fits into automotive electronics such as control units, sensor modules, and infotainment systems. The demanding environmental conditions and the need for durable and reliable connections in vehicles underscore the suitability of parts like the 5023520400 for automotive applications.
Additional considerations such as the connector’s rated current, operating temperature range, and mating contact pitch, align with its applicability in these sectors. However, specific project demands should guide the final selection of components.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a comprehensive range of connectors catering to diverse market needs. Their expertise in creating innovative, high-quality products positions them as a leader in the connectors field, particularly in Headers and Edge Type Connectors. Molex’s offerings, such as the 5023520400, embody the company’s dedication to reliability, excellence, and advancement in connector technology. Molex has developed a variety of products similar to the 5023520400, catering to a wide range of applications. This variety enables designers and engineers to find suitable connectors for virtually any requirement.
Where to Find 5023520400 by Molex
To secure the 5023520400 for your project, the best starting point is findchips.com. Here, you can explore current stock levels and pricing from a variety of distributors. Although the part has been historically available at distributors such as New Advantage Corporation, Avnet Abacus, Rutronik, Karl Kruse GmbH & Co KG, ComSIT USA, TME, TTI, Avnet Americas, and DigiKey, availability can fluctuate. For this reason, checking the most up-to-date information on findchips.com is highly recommended. Additionally, the site allows for the comparison of the 5023520400 against other Headers and Edge Type Connectors and connectors from Molex or other manufacturers, aiding in the decision-making process for your specific application needs.