TC2030-MCP-NL by Tag-Connect LLC

Overview of TC2030-MCP-NL by Tag-Connect LLC

The TC2030-MCP-NL is a cable assembly featuring six conductors designed for various electronic applications. This part employs a Plug-of-Nails 6-pin configuration without legs, making it adaptable for different connections. Tag-Connect LLC, the manufacturer of this part, specializes in solutions for electrical interconnectivity, particularly in the realm of Wires and Cables and connector support.

In terms of compliance, the TC2030-MCP-NL is RoHS compliant, which indicates it adheres to legislation aimed at reducing hazardous substances in electronic equipment. Notably, the part life cycle is listed as “Contact Manufacturer,” suggesting that availability and detailed lifecycle status may require direct communication with Tag-Connect LLC.

The attributes also reveal that there is no shielding employed in the design, which is typical for certain applications where electromagnetic interference (EMI) is not a primary concern. The connectors on one side feature a TAG6PIN configuration while the other side utilizes an RJ12 connector, making it versatile for different uses. Additionally, the part does not conform to DIN, IEC, or MIL standards, which might be a consideration depending on specific project requirements.

Industry Applications for TC2030-MCP-NL

The TC2030-MCP-NL might find application in several industries given its design and specifications. Below are a few examples of potential industry applications:

  • Education and Research: In educational settings, particularly in laboratories, the TC2030-MCP-NL could be utilized in experiments involving circuit connections or prototype development. Its multiple conductors might support various sensors or measurement devices, enabling students and researchers to assess data accurately.
  • Internet of Things (IoT): The TC2030-MCP-NL could potentially serve in IoT applications, particularly in environments where multiple sensors need to connect to a central processing unit. The cable assembly could facilitate connections between different devices, possibly enhancing the performance of IoT systems by ensuring stable and reliable communication.
  • Industrial Automation: In industrial settings, the TC2030-MCP-NL might be used to interconnect devices within automated systems, including control panels, sensors, and actuators. Given its six-conductor design, it could support multiple signals or power requirements, which are common in automation applications.

These potential industry applications should be viewed as conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific application needs. Similar parts in the market might offer additional features or configurations, which should also be evaluated when determining the best fit for application goals.

About Tag-Connect LLC

Tag-Connect LLC is a manufacturer that specializes in providing various electronic connectivity solutions, particularly in the subcategory of Wires and Cables. Their products include a range of cable assemblies and connectors designed to facilitate effective interconnection in electronic systems. Especially relevant is the TC2030-MCP-NL, which is one of the many parts that embody the company’s commitment to quality and reliability.

Tag-Connect LLC is known for offering cable assemblies that meet diverse application needs, which might include general electronic devices, prototyping, and various industrial uses. They strive to maintain compliance with industry standards, ensuring that their products, like the TC2030-MCP-NL, are suitable for a wide range of environments and applications.

Where to Find TC2030-MCP-NL by Tag-Connect LLC

For those interested in purchasing the TC2030-MCP-NL, it is recommended to research appropriate distributors through findchips.com. This platform provides a comprehensive database where you can check current stock levels and pricing for the TC2030-MCP-NL.

Historically, this part has been available at distributors such as DigiKey. However, potential buyers should verify the present availability through findchips.com to ensure they have the most accurate and up-to-date information.

Compare pricing for TC2030-MCP-NL and other Wires and Cables / Connector Support at findchips.com