RC0402FR-073K6L by YAGEO Corporation

Overview of RC0402FR-073K6L by YAGEO Corporation

The RC0402FR-073K6L is a fixed resistor designed utilizing Metal Glaze/Thick Film technology, rated for a maximum power of 0.0625W. It features a resistance value of 3600 ohms with a tolerance of ± 1%. This part operates at a voltage rating of 50V, making it suitable for a variety of applications requiring reliable performance in compact designs. The temperature coefficient is specified at 100 ppm/°C, indicating minimal resistance change over temperature variations, thereby ensuring stable operation in diverse environments.

The physical dimensions of the RC0402FR-073K6L are characterized by its 0402 package size, which measures 1 mm in length, 0.5 mm in width, and a height of 0.35 mm, allowing it to fit well in space-constrained applications. This surface mount component features a rectangular construction and is compliant with RoHS standards, indicating it contains no hazardous materials.

Notably, the RC0402FR-073K6L is laser trimmable, which can enhance design flexibility during production. The part also boasts a life cycle code of “Active,” suggesting it is currently in production and available for use in new designs.

Industry Applications for RC0402FR-073K6L

The RC0402FR-073K6L could potentially find application across various industries due to its general-purpose characteristics. Below are several instances where this component might be beneficial:

  • Consumer Electronics: This resistor could be utilized in devices such as smartphones, tablets, or laptops where compact design is crucial. Its low power rating and small footprint allow it to be integrated into high-density circuit boards, ensuring efficient operation in modern electronics.
  • Telecommunications: In communication devices, the RC0402FR-073K6L might be used to stabilize signals or adjust voltage levels within circuit paths. Its robust specifications could support components in routers or switches, enhancing overall network performance.
  • Robotics and Drones: The inclusion of this resistor in the control circuitry of drones or robotic systems might assist in ensuring accurate sensor readings and signal processing. Its ability to withstand varying temperatures could be advantageous in outdoor applications where conditions fluctuate.
  • Automotive Electronics: Should automotive industry standards be met, the RC0402FR-073K6L could be integrated into various electronic control units, sensors, or infotainment systems due to its reliability under different operating conditions.
  • Healthcare Devices: In medical instrumentation, this resistor might play a role in signal conditioning or analog inputs, ensuring accurate data readings. Compliance with applicable standards would be essential for its use in diagnostic equipment.

These potential industry applications are only conceptual and illustrative, thus requiring thorough analysis and verification by engineering and design teams to meet specific application requirements and industry standards.

About YAGEO Corporation

YAGEO Corporation specializes in manufacturing a wide range of electronic components, including resistors of all types. As a recognized leader in the industry, YAGEO produces high-quality Metal Glaze/Thick Film Resistors like the RC0402FR-073K6L, which are utilized in various applications due to their reliability and precision. Their product line encompasses numerous other resistors, each designed with specific applications and requirements in mind.

YAGEO Corporation’s commitment to quality and innovation is evident in their manufacturing practices and adherence to international standards, making their products suitable for diverse applications in consumer electronics, telecommunications, automotive, and more.

Where to Find RC0402FR-073K6L by YAGEO Corporation

RC0402FR-073K6L through findchips.com. This resource can guide you in finding current stock levels and pricing. The Metal Glaze/Thick Film Resistors category can also provide alternate parts that might be offered by YAGEO Corporation or other manufacturers.

This specific part has historically been available from distributors such as Ozdisan Elektronik, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels may vary, so checking findchips.com for the most up-to-date information is recommended.

Compare pricing for RC0402FR-073K6L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com