Overview of SS16HE3_B/H by Vishay Intertechnologies
The SS16HE3_B/H is a Schottky rectifier diode designed for a variety of electronic applications. It features a single diode element made from silicon, with a repetitive peak reverse voltage (VRRM) of 60V and an average forward current rating of 1A. The package type for this component is DO-214AC (commonly referred to as SMA), which consists of two pins that facilitate surface mount applications.
This component exhibits a maximum forward voltage drop of 750mV, providing an efficient solution for applications requiring low power loss. Additionally, the SS16HE3_B/H is compliant with RoHS regulations, making it suitable for environmentally conscious designs. This part was introduced on March 29, 2017, and is still considered active in its product lifecycle. Its exceptional attributes, including a non-repetitive peak forward current of 40A and operating temperature range of -65°C to 150°C, enable versatility across different applications.
As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days, which should be taken into account when planning procurement and production timelines.
Industry Applications for SS16HE3_B/H
The potential applications of the SS16HE3_B/H span several industries where rectifier diodes may be employed. While the specific use case might vary, the following sectors could find this component beneficial:
- Energy and Power Systems: It might be utilized in power supply systems where efficient voltage conversion and energy management is crucial. Its low forward voltage drop could contribute to enhanced power efficiency, which is particularly important in renewable energy applications such as solar inverters.
- Automotive: In automotive applications, if standards like AEC-Q101 compliance are applicable, the SS16HE3_B/H could potentially be used in power distribution systems or battery management applications where efficient switching is necessary. Its operational temperature range allows for adaptability in varying environments commonly found in automotive settings.
- Aerospace and Defense: Although specific military standards have not been mentioned, the component’s durability under extreme temperatures might support its use in aerospace systems, contributing to robust electronic designs in avionics systems, where reliability is paramount.
- Transportation and Logistics: The device could possibly be integrated into electronic control units in transport vehicles, where quick switching and power efficiency are needed. For instance, in electric vehicles, it may aid in managing energy from regenerative braking systems.
While these potential industry applications are conceptual and illustrative, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the field of electronic components, specializing in a wide array of diodes, including rectifier diodes such as the SS16HE3_B/H. Their products are known for their quality and reliability, making them a preferred choice in various industries, including automotive, industrial, and telecommunications.
In the realm of diodes, Vishay’s portfolio includes a comprehensive range of rectifier diodes. The company consistently meets rigorous standards, ensuring that components like the SS16HE3_B/H are suitable for diverse applications across multiple sectors. Vishay’s commitment to innovation and adherence to industry standards positions its products, including the SS16HE3_B/H, as viable options for engineers looking for efficient and reliable electronic components.
Where to Find SS16HE3_B/H by Vishay Intertechnologies
Historically, distributors such as New Advantage Corporation, EBV Elektronik, and Arrow Electronics have been known to carry this part. However, availability can change, thus it is advisable to check findchips.com for the most up-to-date information regarding stock and pricing.