Overview of PH1-02-UA by Adam Technologies Inc.
The PH1-02-UA is a two-contact male board connector with a straight mounting style designed for use in various electronic applications. It features a pitch of 0.1 inch (2.54 mm) and is constructed with solder terminals for reliable connectivity. The insulator is made from glass-filled polybutylene terephthalate (PBT), and the component is available in a black color, which is often preferred for its aesthetic and functional properties.
This connector is compliant with ROHS standards, which makes it suitable for modern electronic environments that prioritize environmentally friendly materials. The part has a variety of specifications that make it versatile for a wide range of applications, including:
- Contact Material: Brass
- Contact Finish for Mating: Gold flash over nickel
- Contact Resistance: 20 mΩ
- Dielectric Withstanding Voltage: 1000 VAC
- Insulation Resistance: 5 GΩ
- Rated Current (Signal): 3 A
- Plating Thickness: Flash
As of the current writing, this part remains active in the market, ensuring continuity for manufacturers and engineers looking to incorporate it into their designs.
Industry Applications for PH1-02-UA
The PH1-02-UA could find applications across several industries, particularly in environments that require efficient and reliable connectivity solutions. Consider the following potential use cases:
- Industrial Automation: In automated production lines, this connector might be used in control systems where connections between circuit boards are necessary. Its robust design and solder terminal termination could support high-frequency signals and power connections, ensuring minimal signal loss.
- Computing and Data Storage: This connector could possibly be utilized in data storage devices or computing hardware where reliable connections are paramount. The gold flash over nickel contact finish supports durability and performance in signal integrity, making it suited for high-speed data applications.
- Smart Cities: In smart city applications, the PH1-02-UA might serve as an integral component in various IoT devices. Its low contact resistance and high insulation values could potentially facilitate efficient data transmission in smart sensors and monitoring systems.
- Consumer Electronics: The part could be implemented in consumer electronics such as home appliances or entertainment systems, where space is a premium, while maintaining a secure electrical connection. Its polarized housing design may help prevent incorrect mating, thus improving reliability.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Comparable parts may also be researched for similar applications as well.
About Adam Technologies Inc.
Adam Technologies Inc. specializes in the production of electronic connectors, including the PH1-02-UA. They have developed a comprehensive range of connectors classified under Headers and Edge Type Connectors, focusing on ensuring their products meet stringent quality standards and operational requirements.
Adam Technologies produces various connectors that could be applicable in diverse environments, including industrial, consumer, and telecommunications sectors. Their commitment to quality is reflected in the specifications of their parts, including durability, electrical performance, and compliance with international standards. Other similar parts may include various configurations of board connectors suited for different connectivity needs.
Where to Find PH1-02-UA by Adam Technologies Inc.
This part has historically been available from a range of distributors, including:
- Powell Electronics
- Quest Components
- Verical
- Onlinecomponents.com
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- DigiKey
However, availability may vary, so it is recommended to check each distributor’s current stock for up-to-date information.