53398-0471 by Molex

Overview of 53398-0471 by Molex

The 53398-0471 by Molex is a board connector featuring 4 contacts in a single row, designed for surface mount technology (SMT) applications. This male, straight connector boasts a pitch of 1.25mm and is characterized by its locking mechanism, natural insulator, and lead-free composition, making it compliant with RoHS regulations. Ideal for signal connectivity, it belongs to the Molex Picoblade 53398 Series, known for its compact design and reliability in various electronic assemblies. Its design includes features such as fitting nail for board mounting options, a receptacle body style, and a matte tin contact finish termination. Furthermore, the device operates within a temperature range of -40°C to 85°C, supports a voltage of 250VAC, and delivers a current rating of 1A, making it a versatile choice for a wide range of signal transmission needs.

This connector stands out due to its small footprint—having a body length of 0.383 inch, a body breadth of 0.146 inch, and a body depth of 0.185 inch—allowing for dense packaging on PCBs. It offers excellent durability, rated at 30 cycles, and features high insulation resistance of 100MΩ, with a contact resistance of 20mΩ. These attributes make the 53398-0471 an efficient and reliable option for electronic component connections.

Industry Applications for 53398-0471

The 53398-0471 from Molex finds its utility in various industries, thanks to its compact size, reliability, and versatility. The following are some sectors and potential use cases, although these applications require careful consideration and verification by engineering and design teams:

  • Energy and Power Systems: This connector might be employed in control boards for renewable energy systems, such as solar inverters or battery management systems, where reliable connectivity and compactness are crucial.
  • Transportation and Logistics: Given its durability and size, it could serve well in vehicle telematics systems or electronic tracking devices used in logistics, potentially including those used in automotive applications where space and reliable performance are at a premium.
  • Renewable Energy: Within the renewable energy sector, the 53398-0471 might find applications in compact connectors for small-scale wind or hydroelectric power generators, where efficient and durable connections are key.
  • Automotive: Its high resistance, locking feature, and compactness could make it suitable for internal connections within automotive sensor systems, infotainment modules, or connectivity solutions that require a small footprint and reliable operation under variable conditions.

These potential applications highlight the part’s adaptability across different sectors, benefiting from its product properties like the RoHS and Lead-free compatibility, suitability for high-density PCB layouts, and reliable electrical characteristics.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, such as those within the Headers and Edge Type Connectors category. Renowned for innovation and quality, Molex designs and manufactures solutions that meet the complex and challenging demands of the ever-evolving electronics industry. The 53398-0471 is a testament to this commitment, embodying the characteristics of reliability and performance. Molex’s comprehensive product range caters to diverse sectors, including automotive, consumer electronics, telecommunications, and industrial applications, ensuring connectivity solutions that are both cutting-edge and dependable.

Where to Find 53398-0471 by Molex

To source the 53398-0471 connector by Molex, your best starting point is findchips.com. This platform allows for the efficient comparison of stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, for the most current availability and pricing, visit findchips.com. Additionally, for those in search of alternatives or considering other design options, the site’s dedicated section on Headers and Edge Type Connectors can provide further insights into similar parts offered by Molex or other manufacturers.

Compare pricing for 53398-0471 and other Headers and Edge Type Connectors / Connectors at findchips.com