NCP115ASN330T2G by onsemi

Overview of NCP115ASN330T2G by onsemi

The NCP115ASN330T2G is a low-dropout (LDO) regulator designed to provide a stable output voltage of 3.3V with a maximum current output of 300 mA. This component features a low quiescent current, high power supply rejection ratio (PSRR), and high accuracy, making it suitable for a variety of applications where efficiency and stability are paramount. The NCP115ASN330T2G operates within an input voltage range of 1.7V to 5.5V and offers a positive output polarity.

Manufactured by onsemi, this part has a compact TSOP-5 package profile, measuring only 3 mm in length and 1.5 mm in width, with a maximum seated height of 1.1 mm. This small form factor allows for flexible placement on printed circuit boards, making it ideal for space-constrained designs. The part is RoHS compliant and adheres to relevant environmental regulations, ensuring it can be used in a wide range of commercial products.

With a dropout voltage of 0.28 V (nominal 0.235 V), the NCP115ASN330T2G provides reliable performance even under varying load conditions. The output voltage is tightly regulated with a maximum tolerance of 2%, which contributes to the overall accuracy of the device. It also supports an operating temperature range of -40°C to 85°C, ensuring its functionality in diverse environmental conditions.

Industry Applications for NCP115ASN330T2G

The NCP115ASN330T2G might find utility across several industries. Below are some potential applications where this part could be beneficial:

  • Energy and Power Systems: This component could possibly be used in energy management systems where stable voltage regulation is necessary. For example, it might serve in battery-operated devices, maintaining voltage stability to improve efficiency and prolong battery life.
  • Transportation and Logistics: The NCP115ASN330T2G might be integrated into transportation monitoring systems, potentially providing stable voltage for sensors that require precise readings. Given its low quiescent current, it can help conserve energy in devices that operate on limited power.
  • Renewable Energy: In solar power systems, this LDO might be utilized to regulate output voltage from solar panels to charge batteries effectively. Its high PSRR could help minimize the impact of ripple voltage from the solar output, ensuring that battery charging occurs efficiently and safely.
  • Automotive: If the application involves automotive electronics, such as infotainment systems or control modules, this part might be suitable due to its ability to operate within a wide temperature range and meet voltage regulation requirements. However, specific industry standards need to be verified before implementation.

It is essential to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About onsemi

onsemi is recognized for its extensive portfolio of semiconductor solutions, particularly within the realm of power circuits and linear regulator ICs. The company designs and manufactures a broad range of LDO regulators, including the NCP115ASN330T2G, aiming to provide engineers with reliable components that meet tight performance specifications in various applications.

Similar parts produced by onsemi include various configurations of LDOs that offer different output voltages and current capacities, enabling engineers to choose devices that best fit their circuit requirements. Their commitment to developing energy-efficient products supports the growing demand for sustainable electronic solutions across numerous sectors.

Where to Find NCP115ASN330T2G by onsemi

NCP115ASN330T2G, it’s advisable to conduct research through findchips.com, which provides comprehensive information on availability and pricing. The linear regulator ICs section can also help identify alternate parts that might be offered by onsemi or other manufacturers. Historically, this part has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Master Electronics
  • Digi-Key

However, stock levels and pricing fluctuate, so it’s crucial to consult findchips.com for the most current information.

Compare pricing for NCP115ASN330T2G and other Linear Regulator ICs / Power Circuits at findchips.com