Overview of TDA8954TH/N1,118 by NXP Semiconductors
The TDA8954TH/N1,118 is a 2 x 210 W class-D power amplifier packaged in a 24-pin Small Outline Integrated Circuit (SOIC) format. This audio power amplifier is designed to operate efficiently across a broad range of temperatures, with an operating temperature range of -40 °C to 85 °C. It is RoHS compliant, ensuring adherence to environmental regulations regarding hazardous materials. The dual function capabilities of the amplifier make it suitable for various applications requiring audio amplification.
Manufactured by NXP Semiconductors, this component is positioned in the electronic parts subcategory of Audio/Video Amplifiers within the consumer circuits category. The device features a moisture sensitivity level of 1 and boasts a supply current maximum of 75 mA. Notably, its gull-wing terminal form, terminal pitch of 1 mm, and rectangular package shape contribute to its adaptability for surface mount applications. The amplifier is also characterized by its peak reflow temperature of 225 °C, which aids in the soldering and assembly process.
Industry Applications for TDA8954TH/N1,118
The TDA8954TH/N1,118 might find application across various industries due to its characteristics as a power amplifier. Here are some potential industry applications to consider:
- Audio and Video Systems: This part could potentially be used in home theater systems or professional audio equipment, where high-quality audio amplification is crucial for an immersive experience. Its dual function might allow integration into multi-channel systems.
- Consumer Electronics: Devices such as televisions, soundbars, and portable audio systems might benefit from incorporating this amplifier, as its compact size and efficiency could support better performance without significant heat generation.
- Entertainment and Gaming: Gaming consoles and virtual reality systems may utilize the TDA8954TH/N1,118 for enhanced audio performance, providing gamers with improved sound fidelity during gameplay.
- Telecommunications: In communication devices, this part could assist in audio signal processing, potentially enhancing voice clarity during calls and video conferencing.
- Robotics and Drones: Amplifiers like the TDA8954TH/N1,118 might be integrated into robotic systems and drones to manage sound output or provide audio feedback in various applications.
These potential industry applications are conceptual and illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar parts might also be investigated for applications that align with specific needs.
About NXP Semiconductors
NXP Semiconductors focuses on developing innovative solutions within the audio and video amplifier segments of consumer circuits. Their commitment to quality and reliability extends to parts like the TDA8954TH/N1,118, which showcases their expertise in audio amplification technology. NXP produces a range of audio amplifiers that cater to diverse consumer needs, including those requiring efficient class-D amplifiers that deliver high power output with low distortion.
NXP’s portfolio also covers various other components that complement the TDA8954TH/N1,118, underscoring their capability in manufacturing reliable products suitable for numerous applications, from consumer electronics to sophisticated audio systems.
Where to Find TDA8954TH/N1,118 by NXP Semiconductors
For those looking to purchase the TDA8954TH/N1,118, it is recommended to explore options available on findchips.com. This site can provide updated information on current stock levels and pricing for the part. Some distributors that have historically offered this amplifier include Newark, among others. However, current availability may vary, so it is prudent to verify stock status on the findchips site.