STM32F411RET6 by STMicroelectronics

Overview of STM32F411RET6 by STMicroelectronics

The STM32F411RET6 is a high-performance microcontroller belonging to the STM32F4 series, featuring an Arm Cortex-M4 core equipped with a digital signal processor (DSP) and a floating point unit (FPU). This specific microcontroller integrates 512 Kbytes of Flash memory and supports a maximum operating frequency of 100 MHz. The LQFP-64 package includes 64 pins, making it suitable for various applications that require a compact design while maintaining robust functionality.

As a 32-bit microcontroller, the STM32F411RET6 operates with a data bus width of 32 bits, and its architecture is tailored to facilitate real-time processing demands, particularly in embedded systems. The chip is RoHS compliant, ensuring minimal environmental impact during its lifecycle. With a supply voltage range of 3.3V to 3.6V and a maximum supply current of 34.5 mA, this microcontroller exhibits efficient power consumption characteristics appropriate for energy-sensitive designs.

The chip boasts 131,072 bytes of RAM and features advanced capabilities, including 16 external interrupts and the availability of Direct Memory Access (DMA) channels, which could streamline data transfer processes in applications that require high data throughput. Additionally, its support for multiple pulse-width modulation (PWM) channels enhances its adaptability in controlling various devices and systems.

Notably, as of the current writing, the factory lead time for the STM32F411RET6 is approximately 16 weeks and 3 days. The manufacturing processes adhere to strict standards, as indicated by the compliance codes, ensuring the reliability of the component in critical applications.

Industry Applications for STM32F411RET6

The versatile nature of the STM32F411RET6 microcontroller suggests several potential industry applications. Here are a few examples:

  • Internet of Things (IoT): The STM32F411RET6 could be employed in smart home devices, enabling functionalities such as climate control and security monitoring. The microcontroller’s low-power modes and multiple I/O lines may support the connectivity and resource management required in IoT applications.
  • Environmental Monitoring: It might find uses in portable sensors that track air quality or weather patterns. The onboard ADC capability allows for precise analog measurements, which could enhance the accuracy of environmental data collection systems.
  • Consumer Electronics: Devices such as handheld gaming consoles or smart wearable technologies could potentially utilize the STM32F411RET6 due to its processing power and low power consumption, making it suitable for battery-operated devices.
  • Healthcare: The part could be integrated into medical diagnostic tools that require real-time data processing and storage. Its compliance with industrial temperature grades, along with low power consumption, may support devices that monitor patient health continuously.
  • Telecommunications: The microcontroller might be incorporated into communication devices, facilitating signal processing and data management while maintaining performance efficiency.

These potential industry applications are only conceptual and illustrative, requiring further exploration and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that specializes in a wide range of electronic components, particularly in the realm of microcontrollers and processors. The company has established itself as a significant player in the embedded systems market, driven by innovation and a strong commitment to quality. The STM32 family, which includes microcontrollers like the STM32F411RET6, offers a broad spectrum of performance levels and functionalities suited for numerous applications.

In the context of microcontrollers, STMicroelectronics provides a diverse portfolio that includes various series designed for specific needs, such as low-power consumption, high-performance processing, and advanced connectivity features. The STM32F4 series, of which the STM32F411RET6 is a part, is particularly recognized for its balance between performance and power efficiency, suitable for applications ranging from consumer electronics to industrial automation.

Where to Find STM32F411RET6 by STMicroelectronics

For procurement purposes, interested parties are encouraged to research available stock and pricing for the STM32F411RET6 on findchips.com. This platform not only provides current availability but also allows comparison with other microcontrollers from various manufacturers. Historically, this part has been available through several distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

However, it is advisable to check findchips.com for the latest stock levels and pricing as availability can change rapidly.

Compare pricing for STM32F411RET6 and other Microcontrollers at findchips.com