SRP7028A-100M by Bourns Inc

Overview of SRP7028A-100M by Bourns Inc.

The SRP7028A-100M is a general-purpose inductor characterized by a nominal inductance of 10 µH and a tolerance of 20%. Its design follows a rectangular chip package format, optimized for surface mount technology (SMT), with dimensions measuring 6.7 mm in length, 6.6 mm in width, and a height of 2.8 mm. This inductor has a rated maximum current of 3.5 A, making it suitable for a range of applications where higher current handling capabilities are required.

The inductor is shielded, which helps reduce electromagnetic interference and enhances performance in sensitive electronic circuits. Constructed with carbonyl powder as the core material, the SRP7028A-100M is designed to endure a wide operating temperature range from -55 °C to 150 °C, ensuring reliability under various environmental conditions. Its DC resistance is rated at 0.085 Ω, indicating low power loss during operation.

This part is compliant with the REACH and RoHS regulations, ensuring that it meets important environmental standards. It also adheres to the AEC-Q200 standard, which is crucial for applications in automotive and other demanding environments. As of the current writing, the factory lead time for this component is approximately 17 weeks and 3 days.

Industry Applications for SRP7028A-100M

The potential applications for the SRP7028A-100M can span across various industries, including but not limited to:

  • Energy and Power Systems: This inductor could be utilized in power supply units for renewable energy systems, supporting applications such as wind or solar energy conversion, where stable power management is critical. Its rated current and shielding features might enhance performance in these systems.
  • Transportation and Logistics: The inductor might be used in power management circuits of electric vehicles and hybrid systems, where it could help in managing the energy flow between batteries and electric motors. Its robust construction can support functionality in harsh conditions typical of automotive environments.
  • Renewable Energy: This inductor potentially plays a role in inverters and converters used in photovoltaic systems, contributing to efficient energy conversion processes. The low DC resistance may support increased efficiency in these applications.
  • Automotive: Given its adherence to the AEC-Q200 standard, the SRP7028A-100M might find a place in various automotive electronics, such as in power management systems, battery chargers, or other circuits requiring reliable inductance performance.

Please note that these potential industry applications are only conceptual and illustrative. Design and engineering teams must conduct thorough analyses and verification for adherence to industry standards and specific application requirements before implementation.

About Bourns Inc.

Bourns Inc. is recognized for its comprehensive range of electronic components, particularly in the realm of inductors. The company focuses on delivering reliable and high-performance solutions across various electronic applications. With products like the SRP7028A-100M, Bourns provides inductors that cater to the needs of energy, automotive, and consumer electronics industries. They also offer alternate types of inductors that may serve similar functions, allowing engineers to select components based on specific project requirements and performance goals. Their commitment to quality and standards is evident in products designed for demanding applications, such as automotive electronics.

Where to Find SRP7028A-100M by Bourns Inc.

SRP7028A-100M, it is advisable to research potential distributors on findchips.com, a helpful platform for comparing stock levels and prices. The Fixed Inductors category on findchips.com can also be explored to find similar alternatives that might meet the design needs. Historically, the SRP7028A-100M has been available through several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it’s essential to visit findchips.com to verify current stock availability and pricing, as these can fluctuate based on market demand and distributor inventory.

Compare pricing for SRP7028A-100M and other Fixed Inductors at findchips.com