QPD1010 by Qorvo

Overview of QPD1010 by Qorvo

The QPD1010 is an RF power field-effect transistor (FET) designed for high-frequency applications, specifically operating within the frequency range of DC to 4 GHz. This component is capable of delivering a maximum output power of 10 watts while operating at a drain-source voltage of 28 to 50 volts. The QPD1010 utilizes Gallium Nitride (GaN) technology, making it suitable for applications that require high efficiency and thermal performance. Its high electron mobility characteristic contributes significantly to its performance, providing a power-added efficiency (PAE) of approximately 70% at specified operating conditions.

The QPD1010 is structured with a plastic/epoxy package and is designated as a QFN-16, which caters to surface mount technology. This component is marked as RoHS compliant and is part of an active product life cycle. The transistor features a single configuration with a maximum drain current of 1.15 A, operating in depletion mode. It has a minimum operating temperature of -40 degrees Celsius, which expands its usability in a range of environments.

Industry Applications for QPD1010

The QPD1010 might find applications in various industries due to its design and performance characteristics. Below are potential industry use cases where this transistor could be beneficial:

  • Consumer Electronics: Products such as smartphones or tablets might integrate this component within their RF amplifiers, where high efficiency and compact size are crucial. The high PAE of the QPD1010 could enable longer battery life, making it a viable option for portable devices.
  • Audio and Video Systems: In wireless audio transmitters or video broadcasting equipment, the QRD1010 could enhance signal strength and clarity, thanks to its ability to operate efficiently at high frequencies. Its features could potentially support systems requiring robust power handling.
  • Telecommunications: Base stations may utilize the QPD1010 to ensure reliable communication over extended distances. Its power output characteristics could make it suitable for applications in both uplink and downlink transmissions, particularly in 4G and 5G networks.
  • Industrial Automation: This part might be used in RF power amplifiers for various automation systems, supporting the functions of sensors and transmitters within an industrial setting. The component’s stability over temperature variations could be advantageous in such environments.
  • Military and Defense Applications: While not specifically mentioned, if military specifications are met, RF amplifiers leveraging the QPD1010 could be implemented in communication systems for defense purposes, where reliability and performance are paramount.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Qorvo

Qorvo is a prominent manufacturer in the semiconductor industry, particularly known for its expertise in RF solutions. The company specializes in RF power field-effect transistors and other related components, making significant contributions to telecommunications, consumer electronics, and various industrial applications. They focus on innovating technologies that meet the evolving needs of their clientele.

The QPD1010 is part of a broader portfolio that includes other RF power FETs, which similarly leverage GaN technology to provide high efficiency and power performance. Qorvo’s products are designed with reliability in mind, often featuring advanced materials like Silicon Carbide, which enhances thermal management. Customers often look to Qorvo for components that can sustain rigorous operating conditions.

Where to Find QPD1010 by Qorvo

QPD1010, it is recommended to research available stock on findchips.com. This platform provides valuable insights and details regarding current pricing and availability. Furthermore, users can explore alternate components within the RF Power Field-Effect Transistors category to find other similar offerings either from Qorvo or other manufacturers.

Historically, the QPD1010 has been available from distributors such as Mouser Electronics and DigiKey. However, it is crucial to check findchips.com for real-time stock levels and pricing to ensure accurate information before making procurement decisions.

Compare pricing for QPD1010 and other RF Power Field-Effect Transistors at findchips.com