MSP5.0A-M3/89A by Vishay Intertechnologies

Overview of MSP5.0A-M3/89A by Vishay Intertechnologies

The MSP5.0A-M3/89A is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes and transients. With a reverse standoff voltage (V) of 5V, this unidirectional diode is rated for a maximum power dissipation of 1W and capable of handling a peak non-repetitive reverse power of 100W. The device is constructed using silicon and comes in a microsmp-2 package design with two pins. These characteristics make the MSP5.0A-M3/89A suitable for various applications where voltage protection is essential.

The part features a maximum clamping voltage of 13.4V and has breakdown voltage values that range from a nominal of 6.735V with a minimum of 6.4V and maximum of 7.07V. As it conforms to ROHS compliance standards, users can expect it to meet environmental regulations. The device is also characterized by its operational temperature range, which spans from -55°C to 150°C, ensuring reliability across diverse operating conditions. The factory lead time for acquiring the MSP5.0A-M3/89A is currently reported to be 8 weeks as of the date of this writing.

Industry Applications for MSP5.0A-M3/89A

  • Telecommunications: The MSP5.0A-M3/89A could potentially be used in telecommunications equipment such as routers or switches. The transient voltage suppression it offers might help protect sensitive circuits against voltage surges that can occur during lightning strikes or electrical faults.
  • Consumer Electronics: In consumer electronics, devices like smartphones, tablets, or laptops could possibly incorporate the MSP5.0A-M3/89A for its ability to safeguard against voltage spikes during charging or operation. The diode’s small size and flatpack style make it suitable for compact designs.
  • Automotive: In automotive applications, if compliance with standards such as AEC-Q101 is verified, the MSP5.0A-M3/89A could be utilized to protect electronic control units (ECUs) from transients that could occur during engine start-up or other high-voltage scenarios. Automotive electronics require robust transient suppression to ensure reliable operation.
  • Security and Surveillance: Security systems, which may include cameras and sensors, could possibly integrate the MSP5.0A-M3/89A to prevent damage from voltage spikes that may occur in outdoor installations, providing enhanced protection and reliability.
  • Computing and Data Storage: Data storage devices such as SSDs or external drives might utilize the MSP5.0A-M3/89A to guard against transients that could corrupt data or damage storage components. This protection can be critical for maintaining data integrity in critical computing environments.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer of discrete semiconductors and passive electronic components. The company plays a significant role in the field of transient voltage suppression, particularly with its range of TVS diodes, including the MSP5.0A-M3/89A and other similar parts. Vishay’s products are commonly utilized for protection in various electronic applications, providing crucial support for designers to mitigate risks associated with voltage transients.

The MSP5.0A-M3/89A belongs to the Transzorb series from Vishay, which is known for its reliability and effectiveness in suppressing voltage spikes. Alongside this part, Vishay manufactures a variety of other transient suppressors that might cater to different voltage and power requirements, allowing engineers to choose the most suitable solutions for their specific application needs.

Where to Find MSP5.0A-M3/89A by Vishay Intertechnologies

For those interested in purchasing the MSP5.0A-M3/89A, it is advisable to research its availability on findchips.com. This resource can help users find stock levels and pricing from various distributors. Historically, the part has been available through distributors such as EBV Elektronik, Avnet Asia, Mouser Electronics, and Newark, among others, though current stock status should be verified through the site.

Additionally, for engineers looking for alternate parts or similar transient suppressors, they can consult the Transient Suppressors category on findchips.com, where options from Vishay Intertechnologies and other manufacturers may be found.

Compare pricing for MSP5.0A-M3/89A and other Transient Suppressors / Diodes at findchips.com