SPM6545VT-150M-D by TDK Corporation

Overview of SPM6545VT-150M-D by TDK Corporation

SPM6545VT-150M-D is a general-purpose inductor characterized by its inductance of 15 µH and a tolerance of 20%. This component features a metal composite core and is designed for surface mount technology (SMT) applications, making it suitable for compact circuit designs. The inductance value is a critical parameter for various electronic circuits, especially those requiring energy storage and filtering capabilities. The SPM6545VT-150M-D is built with a rectangular package design, conforming to the dimensions of 28mm x 26mm x 4.5mm, which allows convenient integration in space-constrained environments.

Manufactured by TDK Corporation, this part complies with the AEC-Q200 automotive standards, ensuring reliability and performance for automotive applications. The device also features a maximum rated current of 3.7 A, with a DC resistance of 0.0792 Ω, making it suitable for applications that demand efficient energy transfer with minimal loss. The operating temperature range for this inductor is quite extensive, between -55 °C and 155 °C, appropriately addressing various environmental conditions in which electronic devices may operate.

As of the current writing, the factory lead time is noted to be approximately 25 weeks, which may influence procurement timing and inventory management strategies for engineers and procurement teams considering this part.

Industry Applications for SPM6545VT-150M-D

The versatile nature of the SPM6545VT-150M-D makes it potentially applicable across several industry sectors. Below are some potential applications where this fixed inductor might be utilized:

  • Industrial Automation: This inductor could be used in power supply circuits or motor drives within automation equipment. Its ability to handle significant inductance while maintaining low DC resistance might possibly enhance energy efficiency in control systems and actuators.
  • Energy and Power Systems: The inductance value of 15 µH may be well-suited for power management applications, such as in renewable energy systems or battery management circuits. The shielded design could help reduce electromagnetic interference, which is crucial for the stability of power systems.
  • Renewable Energy: In applications like solar inverters or wind power converters, the SPM6545VT-150M-D might help optimize power conversion and storage processes, given its robust specifications and compliance with AEC-Q200 standards.

These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar inductors may also find utility in these sectors, providing alternative options for engineers during the design phase.

About TDK Corporation

TDK Corporation has established a significant presence in the electronics industry, known for its extensive portfolio of passive components, including fixed inductors. The company emphasizes innovation and quality in its manufacturing processes, ensuring that products like the SPM6545VT-150M-D meet high industry standards and operational requirements. TDK’s fixed inductors are designed for various applications, allowing for efficient energy storage and filtering in electronic circuits.

In addition to the SPM6545VT-150M-D, TDK provides a range of similar parts that cater to different sector needs, focusing on performance, compactness, and reliability. Their commitment to research and development ensures continuous improvement and adaptation of their products to the evolving needs of the electronics market.

Where to Find SPM6545VT-150M-D by TDK Corporation

For those interested in acquiring the SPM6545VT-150M-D, it is advisable to start by researching purchase options on Findchips.com. The part can be located on the platform, where current stock levels, pricing, and other relevant data can be obtained. Additionally, the Fixed Inductors section on Findchips.com can be utilized to explore alternate parts offered by TDK Corporation and other manufacturers that might meet similar specifications.

Historically, the SPM6545VT-150M-D has been made available through various distributors, including Avnet Abacus, TME, TTI, and Mouser Electronics. However, it is essential to check Findchips.com for the most recent stock status and pricing, as availability can fluctuate significantly.

Compare pricing for SPM6545VT-150M-D and other Fixed Inductors at findchips.com