RE0402BRE07470KL by YAGEO Corporation

Overview of RE0402BRE07470KL by YAGEO Corporation

The RE0402BRE07470KL is a fixed resistor classified under the subcategory of Metal Glaze/Thick Film Resistors. This component is specifically designed for surface mount applications, featuring a compact size of 0402, with dimensions measuring 1 mm in length, 0.5 mm in width, and a height of 0.32 mm. It has a resistance value of 470,000 ohms and is rated for a power dissipation of 0.0625 W (1/16 W). The maximum working voltage for this part is 50 V, providing a reliable performance in various electronic circuits.

The resistor exhibits a tolerance of 0.1% and a temperature coefficient of 50 ppm/°C, indicating its precision and stability across temperature fluctuations. It is built using a metal glaze or thick film technology, which allows for efficient performance in terms of thermal stability and reliability. Additionally, the component is compliant with industry standards, as shown by its Pb-free and RoHS compliance markings. The part has a life cycle status of active as of the current writing, showcasing its ongoing relevance in the market.

Industry Applications for RE0402BRE07470KL

The RE0402BRE07470KL may potentially find various applications across multiple industries due to its characteristics and specifications. Below are some example industries where this component might be utilized:

  • Consumer Electronics: In consumer electronics devices such as smartphones and tablets, the precise resistance value and small form factor of the RE0402BRE07470KL could be leveraged for applications like signal processing or circuit filtering. Similar thick film resistors are often used in low-power circuits to ensure efficient performance without significant heat generation.
  • Energy and Power Systems: The part’s rated power dissipation and resistance precision may suit applications in energy monitoring equipment or low-power energy management systems. These systems often require accurate resistance values to ensure system stability and performance efficiency, making the RE0402BRE07470KL a possible fit.
  • Renewable Energy: Components like the RE0402BRE07470KL could also be integrated into renewable energy systems, such as solar inverters or battery management systems. The resistor’s high temperature range and reliability may support operations in demanding environments, which is critical for such applications.

It is important to note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is known for its wide range of electronic components, particularly in the domain of resistors, where it specializes in products such as fixed resistors, variable resistors, and resistive networks. The manufacturer has positioned itself as a significant player in the Metal Glaze/Thick Film Resistors market, producing components like the RE0402BRE07470KL, among others. The company’s adherence to stringent manufacturing and quality assurance processes ensures that its resistors meet the requirements of various applications.

YAGEO produces several similar parts, offering a range of resistance values and specifications aimed at different market segments. Their expertise in this area contributes to the development of high-performance electronic components that can be employed across various applications, including telecommunications, automotive, and industrial control systems.

Where to Find RE0402BRE07470KL by YAGEO Corporation

RE0402BRE07470KL, it is advisable to research options on findchips.com. The site provides access to an array of distributors where this part has historically been available, such as:

  • TTI
  • Avnet Americas
  • Mouser Electronics
  • Farnell

It is important to check current stock levels and pricing on findchips.com, as availability may vary among distributors. Additionally, for those looking to explore options beyond the RE0402BRE07470KL, the Metal Glaze/Thick Film Resistors category on findchips.com offers a variety of similar products from YAGEO Corporation and other manufacturers.

Compare pricing for RE0402BRE07470KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com