Overview of SUM110P06-07L-E3 by Vishay Intertechnologies
The SUM110P06-07L-E3 is a power field-effect transistor (FET) distinguished by its specifications that cater to a range of electronic applications. This P-channel transistor is built utilizing metal-oxide semiconductor technology and is housed in a TO-263AB package. One of its standout features is its continuous drain current capacity of 110A, making it suitable for high-power applications. The device operates at a maximum drain-source voltage of 60V, while the maximum on-resistance is rated at only 0.0069 ohms, which enhances its efficiency in power management tasks.
This transistor is compliant with RoHS regulations, ensuring it meets environmental standards that limit hazardous substances in electrical and electronic equipment. The construction is designed for surface mounting, making the SUM110P06-07L-E3 suitable for modern electronic designs that favor compact configurations.
Additional attributes of interest include a maximum operating temperature of 175°C and a power dissipation capability of up to 375W, providing versatility for applications that demand robust performance. The device features a built-in diode configuration, which further enhances its usability in switching applications. As of the current writing, the factory lead time for this component is approximately 10 weeks and 4 days, which is a consideration for procurement planning.
Industry Applications for SUM110P06-07L-E3
The SUM110P06-07L-E3 could potentially be applied across various industries, with applications that leverage its attributes. Some possible industries include:
- Energy and Power Systems: The high drain current and low on-resistance characteristics might support applications in power regulation circuits and renewable energy management devices. For example, it could be integrated into inverter systems or in power supply designs that necessitate efficient control of high currents.
- Transportation and Logistics: In electric vehicles or hybrid systems, the SUM110P06-07L-E3 could play a crucial role in power distribution and management systems. Its capability to handle significant current levels might be valuable in battery management systems or motor control applications.
- Renewable Energy: The efficiency of this component might make it suitable for solar inverters where switching elements need to manage high currents with minimal power loss. Additionally, it could be used in wind turbine control circuits to regulate power output dynamically.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were to apply, this FET could find uses in automotive power management systems, electric and hybrid vehicle circuits, and DC-DC converters. Its characteristics could assist in enhancing overall power efficiency.
It is essential to note that these potential industry applications are conceptual and require a detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Generally, similar power FETs might also find utility in these sectors with similar characteristics, albeit with varying levels of performance.
About Vishay Intertechnologies
Vishay Intertechnologies is recognized for its extensive portfolio of electronic components, particularly in the field of power field-effect transistors and transistors in general. With a strong emphasis on innovation and quality, Vishay manufactures a wide range of semiconductor devices that cater to various markets, including automotive, industrial, computing, and telecommunications.
The SUM110P06-07L-E3 exemplifies Vishay’s commitment to delivering advanced solutions for power management, featuring robust specifications that align with modern electronic design demands. Other similar parts from Vishay include various models of P-channel and N-channel MOSFETs, each designed to provide different performance characteristics for specific applications across multiple industries, thus allowing engineers to select the most suitable component for their needs.
Where to Find SUM110P06-07L-E3 by Vishay Intertechnologies
- Wuhan P&S
- EBV Elektronik
- Avnet Asia
- Mouser Electronics
It is important to visit findchips.com for the most current stock levels and pricing information, ensuring access to the latest availability for this specific component.