FS32K144HFT0VLLT by NXP Semiconductors

Overview of FS32K144HFT0VLLT by NXP Semiconductors

The FS32K144HFT0VLLT is a RISC microcontroller featuring a 32-bit architecture with an ARM Cortex-M4F CPU core, designed by NXP Semiconductors. It operates at a CPU speed of up to 80MHz and provides a program memory size of 512Kb, alongside 64Kb of RAM. This microcontroller is encased in a 100-pin low profile quad flat package (LQFP), making it suitable for a variety of space-constrained applications. It is compliant with AEC-Q100 standards, indicating its reliability for use in automotive applications, and adheres to RoHS regulations, ensuring environmental sustainability.

Key specifications include its extensive range of integrated features such as analog to digital converters (ADCs), direct memory access (DMA) channels, a floating-point unit for accelerated mathematical computations, integrated cache for efficient data management, and support for numerous I/O lines and timers making it highly versatile. The FS32K144HFT0VLLT supports a maximum supply voltage of 5.5V and operates across a wide temperature range from -40°C to 105°C, accommodating various operating conditions. Notably, this microcontroller is equipped with advanced peripherals geared towards supporting complex digital signal processing and control tasks.

Industry Applications for FS32K144HFT0VLLT

The FS32K144HFT0VLLT, with its high-performance CPU and comprehensive set of peripherals, is adaptable across a wide range of applications. Its robustness verified by AEC-Q100 compliance hints at its primary use in automotive systems, but its utility stretches far beyond.

  • Consumer Electronics: In gadgets that demand efficient processing and multitasking capabilities, for instance, smartwatches or gaming consoles. Its high RAM and flash memory make it an ideal choice for handling intricate user interfaces or complex gameplay algorithms.
  • Internet of Things (IoT): For smart IoT devices, including home automation controllers or industrial sensors, where its connectivity interfaces and low power modes can optimize performance and energy efficiency.
  • Smart Cities: Infrastructure projects, like traffic control systems or smart lighting, could benefit from the FS32K144HFT0VLLT’s capacity for real-time processing and control.

These potential applications, however, require thorough analysis and verification by engineering and design teams to ensure that this microcontroller meets the specific demands of their projects.

About NXP Semiconductors

NXP Semiconductors is a leader in the semiconductor industry, specializing in creating solutions that enable secure connections for a smarter world. Within the broad category of Microcontrollers and Processors, NXP distinguishes itself through its innovative and comprehensive portfolio of microcontrollers, including the FS32K144HFT0VLLT. Their products are designed to cater to the needs of automotive, industrial, IoT, and consumer applications. NXP’s dedication to quality, performance, and security is evident in every component it manufactures, making their microcontrollers a go-to choice for engineers and designers looking for reliable and efficient solutions.

Where to Find FS32K144HFT0VLLT by NXP Semiconductors

To purchase the FS32K144HFT0VLLT microcontroller, we recommend conducting research through our platform, findchips.com. On our site, you’ll find the most accurate and up-to-date information on stock availability and pricing from reputable distributors. In the past, distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, Chip 1 Exchange, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock this part. However, stock levels and availability can fluctuate, so it’s best to verify current details on findchips.com. Additionally, for those exploring alternative solutions or comparable parts offered by NXP Semiconductors or other manufacturers, our site’s Microcontrollers category can be an invaluable resource.

Compare pricing for FS32K144HFT0VLLT and other Microcontrollers / Microcontrollers and Processors at findchips.com