MAX20336ENT+T by Analog Devices Inc

Overview of MAX20336ENT+T by Analog Devices Inc.

Featuring an ultra-small form factor, the MAX20336ENT+T is a low-RON, beyond-the-rails dual-pole, single-throw (DPST) analog switch from Analog Devices Inc. This part is encapsulated in a 6-WLCSP-N/A package, with dimensions of 1.308 mm in length, 0.808 mm in width, and a maximum seated height of 0.5 mm. It is designed for applications that require minimal space and low power consumption, making it suitable for use in compact electronic devices.

The operating temperature range for this component is broad, spanning from -40°C to +85°C, which allows it to function effectively in diverse environments, including industrial applications. The supply voltage range for the MAX20336ENT+T is between 1.6V and 5.5V, with a nominal voltage of 1.8V. These specifications enable versatile usage across various signal circuit designs.

Key attributes of the MAX20336ENT+T include:

  • On-state resistance (Ron) of maximum 0.4 Ω, with a nominal match of 0.003 Ω.
  • Off-state isolation nominal at 55 dB, which indicates its effectiveness in preventing signal interference.
  • Moisture sensitivity level rated at 1, characterizing it as suitable for standard production environments.
  • Terminals finished in a combination of tin, silver, copper, and nickel for enhanced durability.

The part is currently active in its lifecycle, having been introduced on April 19, 2019. Its robust design and careful engineering make it a reliable choice for applications that require both efficiency and performance in analog switching tasks.

Industry Applications for MAX20336ENT+T

The MAX20336ENT+T could find advantageous applications across various industries. Here are some potential applications:

  • Consumer Electronics: The ultra-small dimensions and low power requirements might make this part suited for smartphones, tablets, or wearable devices, where space is at a premium, and energy efficiency is critical. It could facilitate switching between audio signals or channels in compact audio devices.
  • Healthcare: While specific healthcare applications require compliance with stringent standards, the MAX20336ENT+T might potentially be applied in portable medical devices where low RON and a wide operating temperature range are critical. It could support functions such as signal routing for sensors or monitoring equipment.
  • Automotive: Should it meet automotive standards like AEC-Q100, the component could be considered for automotive applications that demand reliable switching capabilities, such as in infotainment systems or sensor control. If compliant, its operational robustness and compactness could be beneficial for various electronic control units (ECUs).
  • Robotics and Drones: In the evolving fields of robotics and drones, this part might be utilized to manage signal routing and control in automated systems where weight and size are critical factors. It could contribute to effective power management and signal integrity among various components.
  • Aerospace and Defense: If specifications align with relevant military or aerospace standards, the MAX20336ENT+T could be employed in applications where reliable switching is necessary, such as in navigation systems or communication devices.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with specific application requirements and industry standards before implementation.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. They specialize in providing components designed for signal circuits, particularly in the subcategory of Multiplexers or Switches.

Products like the MAX20336ENT+T exemplify their focus on small form factors, low power consumption, and high-performance capabilities. Other similar parts from Analog Devices Inc. might include various analog switch components tailored for diverse applications, catering to the growing need for compact and efficient electronic solutions.

Where to Find MAX20336ENT+T by Analog Devices Inc.

To explore purchasing options for the MAX20336ENT+T, readers are encouraged to visit findchips.com. This platform provides valuable insights into stock levels, pricing, and availability. It also features a range of Multiplexers or Switches, which might serve as alternatives to this specific part from Analog Devices Inc. or other manufacturers.

Historically, the MAX20336ENT+T has been available from several distributors, including:

  • Analog Devices Inc.
  • Mouser Electronics

However, it is essential to verify current stock levels and prices directly through findchips.com to ensure real-time availability.

Compare pricing for MAX20336ENT+T and other Multiplexers or Switches / Signal Circuits at findchips.com