Overview of SMD075F/60-2 by Littelfuse Inc.
The SMD075F/60-2 is a resettable PTC fuse designed for surface mount applications. It operates at a maximum voltage of 60V DC and has a rated current of 0.75A, making it suitable for various electronic applications requiring overcurrent protection. This component is ROHS compliant, ensuring it aligns with environmental regulations aimed at reducing hazardous substances in electronic products. Additionally, the part is provided in a full reel format and has a rectangular package shape with dimensions measuring 7.98 mm in length, 5.44 mm in width, and a height of 3.18 mm.
Manufactured by Littelfuse Inc., this part is classified under the subcategory of Non-linear Resistors, which includes components that exhibit a non-linear relationship between voltage and current. The SMD075F/60-2 demonstrates a resistance of 0.35 Ω in normal conditions, providing effective overcurrent protection by resetting once the current returns to a safe level. The thermal characteristics allow it to operate in an ambient temperature range from -40 °C to 85 °C.
Industry Applications for SMD075F/60-2
The SMD075F/60-2 could find applications across various industries, including:
- Consumer Electronics: This part might be suitable for smartphones, tablets, and portable chargers where overcurrent protection is crucial to prevent damage during charging cycles. Its surface mount design allows for easy integration into compact devices.
- Automotive: In automotive applications, this resettable fuse could be used in circuit protection for electronic control units, infotainment systems, or battery management systems, provided it adheres to automotive standards. The robustness and thermal characteristics of the part may support reliable operation in varying environmental conditions.
- Telecommunications: Telecommunications equipment, such as routers and switches, could utilize the SMD075F/60-2 to protect against overcurrent events that could occur during electrical surges or faults, ensuring uninterrupted service.
- Robotics and Drones: In this sector, the part could potentially be employed in power distribution circuits where reliability is paramount. Its size and surface mounting capabilities make it suitable for use in compact robotic systems and drones.
- Industrial Automation: This resettable PTC fuse might be relevant in manufacturing equipment where motor drives or sensors require overcurrent protection to prevent operational disruptions.
These potential industry applications are illustrative and should be evaluated further by engineering and design teams to ensure compliance with relevant standards and specific application requirements. It is crucial to verify how the SMD075F/60-2 aligns with the specific needs of the application in question.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of electronic components, specializing in circuit protection devices and solutions. Focusing heavily on the design and manufacture of devices such as fuses, circuit breakers, and semiconductors, Littelfuse is recognized in the industry for its commitment to innovation and reliability. Within the category of resistors, Littelfuse produces a variety of Non-linear Resistors, including the SMD075F/60-2. This part’s features, such as its resettable functionality and compliance with ROHS standards, exemplify Littelfuse’s dedication to meeting current regulations and advancing technology for enhanced safety and performance.
Other similar products that Littelfuse manufactures include various types of reactive PTC components, providing a range of solutions for overcurrent protection across multiple applications.
Where to Find SMD075F/60-2 by Littelfuse Inc.
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
Remember to check findchips.com for the most current stock levels and pricing, as availability may vary, and the distributors listed may not have this part in stock at the moment.