BC857C,215 by Nexperia

Overview of BC857C,215 by Nexperia

The BC857C,215 by Nexperia is a PNP general-purpose transistor featuring a voltage capacity of up to -45V and a continuous collector current of up to -100mA. It’s encapsulated in a TO-236AB package, a compact, surface-mount device consisting of 3 pins. Its power dissipation stands at 250mW, which makes it suitable for low to moderate power applications. This component aligns with environmental safety standards, being RoHS compliant and with Reach compliance code. It operates efficiently with a DC current gain minimum (hFE) of 420 and offers a transition frequency nominal (fT) of 100 MHz, indicating its responsiveness in switching applications. Thanks to its silicon transistor element material, it provides reliable performance across a wide range of operating temperatures, up to a maximum of 150°C.

Such specifications demonstrate that the BC857C,215 is designed for a broad spectrum of applications, ranging from switching circuits to amplification tasks in various electronic devices. Its SMD (Surface-Mount Device) format allows for denser circuit board layouts and supports automated assembly processes, making it a convenient choice for mass-produced consumer electronics. The component’s status as “active” and its introduction to the market in 1997 have established it as a well-utilized choice in the industry for numerous applications.

Industry Applications for BC857C,215

Given its technical characteristics and performance parameters, the BC857C,215 can be applied across a diverse range of industries. While the selection of an electronic component like this one requires thorough analysis and verification by engineering and design teams, the following are potential applications:

  • Education and Research: In laboratories and educational settings, this transistor might be used in experimental circuits to teach fundamental electronic principles or in research projects to develop new technologies.
  • Security and Surveillance: The BC857C,215 could potentially be implemented in the design of electronic components for security cameras or motion detectors, where precise control of current and efficient switching are necessary.
  • Audio and Video Systems: Its application in audio amplifiers or video processors as part of the signal amplification or processing circuitry could benefit from the BC857C,215’s ability to handle moderate power levels and its high transition frequency for efficient switching.

These applications, among others, demonstrate the versatility of the BC857C,215. The component’s low saturation voltage, high current gain, and ability to operate at high frequencies make it an excellent choice for a wide variety of low-power applications.

About Nexperia

Nexperia, renowned for its expertise in discrete, logic, and MOSFET devices, also has recognition in the domain of Small Signal Bipolar Transistors. The BC857C,215 is an example of their proficiency in producing reliable, high-quality transistors suitable for a wide array of applications. As a dedicated global leader in semiconductors, Nexperia ensures that its components like the BC857C,215 provide a blend of performance, efficiency, and innovation. They focus on creating products that meet rigorous industry standards, with a strong emphasis on sustainability and ecological compliance. Nexperia’s offerings encompass a variety of components crucial to the functioning of automotive, industrial, computing, and consumer electronic systems. Through a combination of intimate market understanding and engineering prowess, Nexperia continues to deliver components that are pivotal to advancements in electronic design and application.

Where to Find BC857C,215 by Nexperia

For those looking to purchase the BC857C,215, findchips.com is an invaluable resource. The site provides an easy-to-navigate platform to compare stock levels and pricing from various distributors. While historically, the BC857C,215 has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip Stock, Avnet Silica, and others, availability can fluctuate. Hence, using findchips.com ensures you get up-to-date information on where to obtain this component and at the best prices.

Moreover, if you are considering alternatives to the BC857C,215, the Small Signal Bipolar Transistors category on findchips.com can provide a wide selection of similar parts offered by Nexperia or other manufacturers, enabling informed decisions based on your specific application needs.

Compare pricing for BC857C,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com