Overview of M39029/64-369 by TE Connectivity
This part, designated as M39029/64-369, is identified as a connector accessory designed for use with signal applications. It is a male contact pin crimp specifically intended for D-sub connectors, suitable for wire sizes ranging from 20 to 24 AWG. The material used is copper alloy, ensuring a reliable connection and good conductivity. This part is compliant with ROHS regulations, indicating its adherence to environmental standards.
Manufactured by TE Connectivity, a company known for its comprehensive range of connectivity solutions, this component is part of their military connector accessories line, specifically within connector support. It is important to note that the part is currently listed as active within the market, and features military specifications including MIL-C-24308 and MIL-C-39029. The operating temperature range for this contact pin is quite extensive, with a minimum of -55 °C and a maximum of 125 °C. This range suggests that it is suitable for a variety of environments and applications.
Industry Applications for M39029/64-369
The M39029/64-369 part might find potential applications in a variety of industries due to its specifications. Some possible sectors include:
- Industrial Automation: This part could be utilized in automation systems, where reliable signal connections are essential. Industrial robots and control systems might employ this connector accessory due to its robustness and temperature tolerance.
- Electronic Manufacturing: In the production of electronic devices, the reliable electrical conductivity of the M39029/64-369 could make it suitable for various assembly applications. Devices that require durable and efficient signal transmission may potentially use this component.
- Aerospace: Given its military specification compatibility, this part might also find applications in aerospace technologies. Equipment that requires high reliability under severe environmental conditions could benefit from this connector accessory.
- Telecommunications: Signal connectors are critical in telecommunications systems. The M39029/64-369 could potentially be employed in communication equipment, ensuring strong and stable connections.
It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar connector accessories might also be suitable for these applications based on specific design needs.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of connectivity, specializing in a wide array of electrical components, including military connector accessories like the M39029/64-369. The company’s products are designed to meet military specifications and are utilized in a variety of sectors, including defense, aerospace, automotive, and industrial. TE Connectivity is committed to meeting the highest standards of quality and performance, with certifications confirming compliance with numerous regulations.
In addition to the M39029/64-369, TE Connectivity manufactures a range of similar parts that support signal transmission and connectivity needs. Their extensive portfolio aligns with military, industrial, and commercial applications, reinforcing their reputation in high-reliability electronics.
Where to Find M39029/64-369 by TE Connectivity
For those interested in purchasing the M39029/64-369, it is advisable to conduct research on available stock and pricing through findchips.com. This site provides comprehensive options for military connector accessories and can also direct you to alternate parts offered by TE Connectivity or other manufacturers.
This part has historically been available at various distributors, including:
- Master Electronics
- Interstate Connecting Components
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
However, availability may fluctuate, and it is recommended to consult findchips.com for the most current stock levels and pricing information.