RC0201FR-072KL by YAGEO Corporation

Overview of RC0201FR-072KL by YAGEO Corporation

The RC0201FR-072KL is a fixed resistor designed with a metal glaze/thick film technology. It has a resistance value of 2000 ohms and offers a power rating of 0.05 watts, making it suitable for low-power applications. With a maximum voltage rating of 25 volts and a tolerance of ±1%, it provides reliable performance in various electronic circuits. The component is also characterized by a temperature coefficient of 200 ppm/°C, signifying its stability across varying temperature ranges. The RC0201FR-072KL is manufactured in a compact 0201 case size, suitable for surface mounting, which allows for efficient use of space on printed circuit boards (PCBs).

This resistor is compliant with RoHS standards, which makes it an eco-friendly choice. The construction of the part allows for a maximum operating temperature of 125 °C and a minimum of -55 °C, thus emphasizing its versatility for diverse operating conditions. Additionally, it features a laser trimmable option, which can be beneficial in applications that require precise resistance values. The part’s design includes two terminals with a matte tin finish, providing good soldering characteristics.

As of this writing, the factory lead time for the RC0201FR-072KL is approximately 20 weeks and 5 days, which is essential information for procurement teams planning their inventory or production schedules.

Industry Applications for RC0201FR-072KL

The RC0201FR-072KL resistor could potentially find applications in various industries due to its versatile characteristics. Below are a few examples of industry applications where this resistor might be utilized:

  • Internet of Things (IoT): In IoT devices, where space is often limited, the compact 0201 size of the RC0201FR-072KL might allow for the integration of multiple sensors and components on a small PCB. For instance, it could be used in smart thermostats or connected home appliances, where accurate resistance values can help in stable operation.
  • Consumer Electronics: The resistor’s low power rating is suitable for portable devices such as smartphones and wearable technology. It might be used in signal path applications, where precision in resistive values enhances signal integrity. Similar resistors could be employed in audio devices for filtering applications.
  • Telecommunications: In telecommunications equipment, the RC0201FR-072KL could play a role in signal conditioning and shaping circuits. Resistors of similar characteristics may be used in routers or switches to help manage power distribution across components effectively.
  • Robotics and Drones: Given its durability across temperature ranges, the RC0201FR-072KL could be incorporated in drones and robotic systems, especially in control circuits where performance stability under different environmental conditions is crucial. Additional resistors might also be required for feedback and control loops in these applications.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a prominent manufacturer in the electronic components sector, particularly recognized for its production of resistors, including the RC0201FR-072KL and a range of similar parts. The company specializes in thick film and metal glaze resistors, which are essential for various electronic applications because of their reliability and performance. YAGEO has established a reputation for adhering to strict quality standards and for producing components that meet market demands in both consumer electronics and industrial applications.

In addition to fixed resistors, YAGEO manufactures a diverse portfolio of electronic components including capacitors, inductors, and other passive components. Their commitment to innovation and quality is evident in the development of advanced technologies that enhance the performance and reduce the size of electronic assemblies.

Where to Find RC0201FR-072KL by YAGEO Corporation

RC0201FR-072KL, it is advisable to research options on findchips.com, which aggregates distributor listings for electronic components. You can also explore Metal Glaze/Thick Film Resistors available from YAGEO Corporation or other manufacturers, which may serve as alternatives to the RC0201FR-072KL.

The part has historically been available through various distributors including: Ozdisan Elektronik, Chip1Stop, Avnet Abacus, and Mouser Electronics. It is recommended to check findchips.com for current stock levels and pricing, as availability may vary among these distributors.

Compare pricing for RC0201FR-072KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com