SQZW103R3J by TE Connectivity

Overview of SQZW103R3J by TE Connectivity

The SQZW103R3J is a fixed resistor designed with a wire wound construction, making it suitable for applications requiring precision resistive values and stability across a range of conditions. This part has a resistance value of 3.3 ohms and is rated for a power dissipation of 10 watts. The tolerance of the resistor is ±5%, allowing for a reasonable degree of deviation from the specified resistance value.

In terms of temperature coefficients, the SQZW103R3J has a rating of 300 ppm/°C. This relatively moderate temperature coefficient indicates that the resistor’s resistance will change by 0.03% for each degree Celsius of temperature change, which may be appropriate for various everyday applications in stable environments. The resistor operates within a temperature range of -55 °C to 250 °C, making it versatile for different operational conditions.

The physical dimensions of the SQZW103R3J are compact, with a rectangular package that measures 48 mm in length, 10 mm in width, and 10 mm in height. It features a through-hole mounting style as well, which can be advantageous for connections on printed circuit boards. Designed with a lead spacing of 32 mm, it has two terminals shaped in a snap-in configuration for secure mounting and connectivity.

This part is part of the Wire Wound Resistors subcategory within the broader resistors category, and is compliant with both RoHS and REACH regulations, ensuring its suitability for environmentally-sensitive projects. As of the current writing, the factory lead time for this part is approximately 20 weeks and two days, which may be relevant for procurement planning.

Industry Applications for SQZW103R3J

The SQZW103R3J could potentially be utilized across various industries, including:

  • Industrial Automation: This part might be suitable for control systems and machinery where precise control of electric currents is necessary. For instance, it could be used in motor control circuits or feedback systems that require stable resistance values to operate effectively.
  • Energy and Power Systems: The SQZW103R3J could have applications in power distribution where accurate voltage and current readings are important. In such systems, it might be used to protect equipment from overcurrents by providing necessary resistance or in sensing applications to monitor current flow.
  • Transportation and Logistics: Within automotive applications, if compliant with relevant standards, this resistor type might be integrated into electronic control units (ECUs) or other components where thermal stability is critical under operational conditions. However, this requires further validation with industry standards.
  • Electronic Manufacturing: The SQZW103R3J could potentially play a role in prototype designs or batch production where stable resistive loads are needed. It may be used in testing circuits to ensure accurate readings and functionality during the manufacturing process.
  • Renewable Energy: This part might find uses in photovoltaic (solar) systems or battery management systems, where precise resistive values are vital to optimize performance and efficiency.

It is important to note that while these applications are conceptual and illustrative, validation by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global manufacturer known for its extensive portfolio of electronic components, including various types of resistors, such as the wire wound variety represented by the SQZW103R3J. The company emphasizes innovation and quality in its manufacturing processes, providing products that serve a wide range of industries, from industrial automation to automotive and renewable energy.

For wire wound resistors specifically, TE Connectivity offers components that are designed to maintain stability under varying environmental conditions, ensuring that they meet the specific demands of different applications. Similar parts from TE Connectivity might include resistors with different resistance values, power ratings, and package styles to cater to diverse needs in electronic design and manufacturing.

Where to Find SQZW103R3J by TE Connectivity

SQZW103R3J, it is advisable to check available stock and pricing on findchips.com. This resource can also provide insights into alternate parts within the Wire Wound Resistors category that may suit similar applications from TE Connectivity or other manufacturers.

Historically, the SQZW103R3J has been available through several distributors, including:

  • Master Electronics
  • Avnet Abacus
  • Onlinecomponents.com
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It’s important to check findchips.com for the most current stock levels and pricing information before making any procurement decisions.

Compare pricing for SQZW103R3J and other Wire Wound Resistors / Resistors at findchips.com